XINGLIGHT XL-DZ304SYGD/1
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-DZ304SYGD/1 |
| LCSC Part # | C7545662 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | LED GREEN LENS TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole,P=2.54mm | |
| Forward Current | 20mA | |
| Lens Color | Green Lens | |
| Color Temperature | - | |
| Luminous Intensity | 80mcd~120mcd | |
| Wavelength - Dominant | 560nm~570nm | |
| Illumination Color | Yellow Green | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Power(Watts) | 50mW | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole,P=2.54mm | |
| Forward Current | 20mA | |
| Lens Color | Green Lens | |
| Color Temperature | - | |
| Luminous Intensity | 80mcd~120mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 560nm~570nm | |
| Illumination Color | Yellow Green | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Power(Watts) | 50mW | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
In-Stock: 15,765
15,765 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1112 | $ 0.56 |
| 50+ | $ 0.0865 | $ 4.33 |
| 150+ | $ 0.0741 | $ 11.12 |
| 1,000+ | $ 0.0649 | $ 64.90 |
| 2,000+ | $ 0.0574 | $ 114.80 |
| 5,000+ | $ 0.0538 | $ 269.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole,P=2.54mm | |
| Forward Current | 20mA | |
| Lens Color | Green Lens | |
| Color Temperature | - | |
| Luminous Intensity | 80mcd~120mcd | |
| Wavelength - Dominant | 560nm~570nm | |
| Illumination Color | Yellow Green | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Power(Watts) | 50mW | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole,P=2.54mm | |
| Forward Current | 20mA | |
| Lens Color | Green Lens | |
| Color Temperature | - | |
| Luminous Intensity | 80mcd~120mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 560nm~570nm | |
| Illumination Color | Yellow Green | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Power(Watts) | 50mW | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
C7545662 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



