XINGLIGHT XL-DZ304UYD/4
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-DZ304UYD/4 |
| LCSC Part # | C7545661 |
| Packaging | DIP-8-2.54mm |
| Customer # | |
| Key Attributes | LED YELLOW YELLOW LENS TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | DIP-8-2.54mm | |
| Forward Current | 80mA | |
| Lens Color | Yellow Lens | |
| Color Temperature | - | |
| Luminous Intensity | 360mcd~480mcd | |
| Wavelength - Dominant | 585nm~595nm | |
| Illumination Color | Yellow | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Power(Watts) | 200mW | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | DIP-8-2.54mm | |
| Forward Current | 80mA | |
| Lens Color | Yellow Lens | |
| Color Temperature | - | |
| Luminous Intensity | 360mcd~480mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 585nm~595nm | |
| Illumination Color | Yellow | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Power(Watts) | 200mW | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 20.3×10.7×4.5mm
- Emitting color & encapsulant: Yellow / Yellow encapsulant
- RoHS-compliant eco-friendly product
- Moisture Sensitivity Level (MSL): Level 4 - 5
- EIA standard packaging
- Long service life
- Reduced maintenance cost
- High energy efficiency, fast startup
Applications
AI Translation
- IoT
- Medical
- Converters
- Storage Servers and Communications
- Status Indicators
- Electronic Test Instruments
In-Stock: 935
935 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5353$ 0.4283 | $ 0.43 |
| 10+ | $ 0.4283$ 0.3427 | $ 3.43 |
| 30+ | $ 0.3829$ 0.3064 | $ 9.19 |
| 100+ | $ 0.3245$ 0.2596 | $ 25.96 |
| 500+ | $ 0.2985$ 0.2388 | $ 119.40 |
| 1,000+ | $ 0.2839$ 0.2272 | $ 227.20 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | DIP-8-2.54mm | |
| Forward Current | 80mA | |
| Lens Color | Yellow Lens | |
| Color Temperature | - | |
| Luminous Intensity | 360mcd~480mcd | |
| Wavelength - Dominant | 585nm~595nm | |
| Illumination Color | Yellow | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Power(Watts) | 200mW | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | DIP-8-2.54mm | |
| Forward Current | 80mA | |
| Lens Color | Yellow Lens | |
| Color Temperature | - | |
| Luminous Intensity | 360mcd~480mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 585nm~595nm | |
| Illumination Color | Yellow | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Power(Watts) | 200mW | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 20.3×10.7×4.5mm
- Emitting color & encapsulant: Yellow / Yellow encapsulant
- RoHS-compliant eco-friendly product
- Moisture Sensitivity Level (MSL): Level 4 - 5
- EIA standard packaging
- Long service life
- Reduced maintenance cost
- High energy efficiency, fast startup
Applications
AI Translation
- IoT
- Medical
- Converters
- Storage Servers and Communications
- Status Indicators
- Electronic Test Instruments
C7545661 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



