LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XINGLIGHT XL-DZ304UYD/2 product image
  • XL-DZ304UYD/2 thumbnail 1
  • XL-DZ304UYD/2 thumbnail 2
  • XL-DZ304UYD/2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL-DZ304UYD/2RoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-DZ304UYD/2
LCSC Part #
C7545659
Packaging
DIP-4-2.54mm
Customer #
Key Attributes
LED YELLOW YELLOW LENS TH
Datasheetpdf iconXINGLIGHT XL-DZ304UYD/2
In-Stock: 2,945
2,945 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1751$ 0.1664$ 0.83
50+$ 0.1337$ 0.1271$ 6.36
150+$ 0.1159$ 0.1102$ 16.53
1,000+$ 0.0959$ 0.0912$ 91.20
2,000+$ 0.086$ 0.0817$ 163.40
5,000+$ 0.0801$ 0.0761$ 380.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs
ManufacturerXINGLIGHT
PackagingDIP-4-2.54mm
Forward Current40mA
Lens ColorYellow Lens
Color Temperature-
Luminous Intensity240mcd
Wavelength - Dominant585nm~595nm
Illumination ColorYellow
Viewing Angle50°
Voltage - Forward(Vf)1.8V~2.2V
Power(Watts)100mW
Operating Temperature-20℃~+85℃

Features

AI Translation
  • Dimensions (L/W/H): 10.0×9.2×4.5mm
  • Emitting color/lens color: Yellow/Yellow lens
  • RoHS-compliant, eco-friendly
  • Moisture Sensitivity Level (MSL): Level 4 - 5
  • EIA standard packaging
  • Long service life
  • Reduced maintenance costs
  • High energy efficiency, fast start-up

Applications

AI Translation
  • IoT
  • Medical
  • Converters
  • Storage Servers and Communications
  • Status Indicators
  • Electronic Test Instruments