XINGLIGHT XL-DZ304UYD/1
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-DZ304UYD/1 |
| LCSC Part # | C7545658 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | LED YELLOW YELLOW LENS TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole,P=2.54mm | |
| Forward Current | 20mA | |
| Lens Color | Yellow Lens | |
| Color Temperature | - | |
| Luminous Intensity | 80mcd~120mcd | |
| Wavelength - Dominant | 585nm~595nm | |
| Illumination Color | Yellow | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Power(Watts) | 50mW | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole,P=2.54mm | |
| Forward Current | 20mA | |
| Lens Color | Yellow Lens | |
| Color Temperature | - | |
| Luminous Intensity | 80mcd~120mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 585nm~595nm | |
| Illumination Color | Yellow | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Power(Watts) | 50mW | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 7.56.54.5mm
- Emission color / encapsulant: Yellow / Yellow encapsulant
- Eco-friendly, RoHS compliant
- Moisture Sensitivity Level (MSL): Level 4 - 5
- EIA standard packaging
- Long service life
- Reduced maintenance costs
- High energy efficiency, fast startup
Applications
AI Translation
- IoT
- Medical
- Converters
- Storage Servers and Communications
- Status Indicators
- Electronic Test Instruments
In-Stock: 1,685
1,685 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1131$ 0.1041 | $ 0.52 |
| 50+ | $ 0.0884$ 0.0814 | $ 4.07 |
| 150+ | $ 0.076$ 0.0700 | $ 10.50 |
| 1,000+ | $ 0.0681$ 0.0627 | $ 62.70 |
| 2,000+ | $ 0.0607$ 0.0559 | $ 111.80 |
| 5,000+ | $ 0.057$ 0.0525 | $ 262.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole,P=2.54mm | |
| Forward Current | 20mA | |
| Lens Color | Yellow Lens | |
| Color Temperature | - | |
| Luminous Intensity | 80mcd~120mcd | |
| Wavelength - Dominant | 585nm~595nm | |
| Illumination Color | Yellow | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Power(Watts) | 50mW | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole,P=2.54mm | |
| Forward Current | 20mA | |
| Lens Color | Yellow Lens | |
| Color Temperature | - | |
| Luminous Intensity | 80mcd~120mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 585nm~595nm | |
| Illumination Color | Yellow | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Power(Watts) | 50mW | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 7.56.54.5mm
- Emission color / encapsulant: Yellow / Yellow encapsulant
- Eco-friendly, RoHS compliant
- Moisture Sensitivity Level (MSL): Level 4 - 5
- EIA standard packaging
- Long service life
- Reduced maintenance costs
- High energy efficiency, fast startup
Applications
AI Translation
- IoT
- Medical
- Converters
- Storage Servers and Communications
- Status Indicators
- Electronic Test Instruments
C7545658 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



