LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
XINGLIGHT XL-DZ504SURD/2 product image
  • XL-DZ504SURD/2 thumbnail 1
  • XL-DZ504SURD/2 thumbnail 2
  • XL-DZ504SURD/2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL-DZ504SURD/2RoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-DZ504SURD/2
LCSC Part #
C7545645
Packaging
DIP-4-2.54mm
Customer #
Key Attributes
LED RED RED LENS TH
Datasheetpdf iconXINGLIGHT XL-DZ504SURD/2
In-Stock: 1,515
1,515 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2522$ 0.2270$ 1.14
50+$ 0.198$ 0.1782$ 8.91
150+$ 0.1748$ 0.1574$ 23.61
1,000+$ 0.1459$ 0.1314$ 131.40
2,000+$ 0.133$ 0.1197$ 239.40
5,000+$ 0.1252$ 0.1127$ 563.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs
ManufacturerXINGLIGHT
PackagingDIP-4-2.54mm
Forward Current40mA
Lens ColorRed Lens
Color Temperature-
Luminous Intensity300mcd
Wavelength - Dominant615nm~635nm
Illumination ColorRed
Viewing Angle50°
Voltage - Forward(Vf)1.8V~2.2V
Power(Watts)100mW
Operating Temperature-20℃~+85℃

Features

AI Translation
  • Dimensions (L/W/H): 12.5×6.2×11.0 mm
  • Emitting color / Lens color: Red / Red lens
  • Eco-friendly, RoHS compliant
  • Moisture Sensitivity Level (MSL): Level 4 - 5
  • EIA standard packaging
  • Long service life
  • Reduced maintenance costs
  • High energy efficiency, fast start-up

Applications

AI Translation
  • IoT
  • Medical
  • Converters
  • Storage Servers and Communications
  • Status Indicators
  • Electronic Test Instruments