XINGLIGHT XL-DZ504SURD/1
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-DZ504SURD/1 |
| LCSC Part # | C7545644 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | LED RED RED LENS TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole,P=2.54mm | |
| Forward Current | 20mA | |
| Lens Color | Red Lens | |
| Color Temperature | - | |
| Luminous Intensity | 120mcd | |
| Wavelength - Dominant | 615nm~635nm | |
| Illumination Color | Red | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Power(Watts) | 50mW | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole,P=2.54mm | |
| Forward Current | 20mA | |
| Lens Color | Red Lens | |
| Color Temperature | - | |
| Luminous Intensity | 120mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 615nm~635nm | |
| Illumination Color | Red | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Power(Watts) | 50mW | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 6.1×6.1×14.2mm
- Emitting color / lens color: Red / Red lens
- Eco-friendly, RoHS compliant
- Moisture Sensitivity Level (MSL): Level 4–5
- EIA standard packaging
- Long service life
- Reduced maintenance costs
- High energy efficiency, fast startup
Applications
AI Translation
- IoT
- Medical
- Converters
- Storage Servers and Communications
- Status Indicators
- Electronic Test Instruments
In-Stock: 5,735
5,735 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1202$ 0.1082 | $ 0.54 |
| 50+ | $ 0.0944$ 0.0850 | $ 4.25 |
| 150+ | $ 0.0815$ 0.0734 | $ 11.01 |
| 1,000+ | $ 0.0734$ 0.0661 | $ 66.10 |
| 2,000+ | $ 0.0657$ 0.0592 | $ 118.40 |
| 5,000+ | $ 0.0618$ 0.0557 | $ 278.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole,P=2.54mm | |
| Forward Current | 20mA | |
| Lens Color | Red Lens | |
| Color Temperature | - | |
| Luminous Intensity | 120mcd | |
| Wavelength - Dominant | 615nm~635nm | |
| Illumination Color | Red | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Power(Watts) | 50mW | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole,P=2.54mm | |
| Forward Current | 20mA | |
| Lens Color | Red Lens | |
| Color Temperature | - | |
| Luminous Intensity | 120mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 615nm~635nm | |
| Illumination Color | Red | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Power(Watts) | 50mW | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 6.1×6.1×14.2mm
- Emitting color / lens color: Red / Red lens
- Eco-friendly, RoHS compliant
- Moisture Sensitivity Level (MSL): Level 4–5
- EIA standard packaging
- Long service life
- Reduced maintenance costs
- High energy efficiency, fast startup
Applications
AI Translation
- IoT
- Medical
- Converters
- Storage Servers and Communications
- Status Indicators
- Electronic Test Instruments
C7545644 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



