LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XINGLIGHT XL-ITR9606 product image
  • XL-ITR9606 thumbnail 1
  • XL-ITR9606 thumbnail 2
  • XL-ITR9606 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL-ITR9606RoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-ITR9606
LCSC Part #
C7545636
Packaging
Through Hole-4P,14x6mm
Customer #
Key Attributes
940nm Through Hole-4P,14x6mm Photointerrupters - Slot Type - Logic Output RoHS
Datasheetpdf iconXINGLIGHT XL-ITR9606
In-Stock: 1,910
1,910 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.357$ 1.79
50+$ 0.2828$ 14.14
150+$ 0.251$ 37.65
450+$ 0.2113$ 95.09
2,550+$ 0.1937$ 493.94
4,950+$ 0.183$ 905.85
Standard Packaging150/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Logic Output
ManufacturerXINGLIGHT
PackagingThrough Hole-4P,14x6mm
Voltage - Forward(Vf)1.2V
Width-
Fall time15us
Height-
Rise time15us
Slit Width-
Length-
Operating Temperature-20℃~+85℃
Slot Width-
Peak Wavelength940nm

Features

AI Translation
  • High reliability, high radiation intensity, low-voltage drive
  • Fast response speed, high sensitivity
  • Cutoff sensing wavelength 940nm
  • Lead-free material, RoHS compliant
  • Moisture Sensitivity Level (MSL): Level 2

Applications

AI Translation
  • Coin-operated machines
  • Small home appliances
  • Automatic sensors
  • Fax machines
  • Scanners