CONNTEK KTH1701TU-ST3
| Manufacturer | CONNTEKAsian Brands |
| MPN | KTH1701TU-ST3 |
| LCSC Part # | C7544663 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | High-performance, low-power, omnipolar magnetic field detection Hall switch sensor |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-23-3L | |
| BHYS | 1.2mT | |
| Sample Frequency | 100Hz | |
| Operation Points | 1.6mT~3.6mT | |
| Supply Current | 2.4uA | |
| Release Points | 4Gs~2.4mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 5mA | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Current limit protection;Short-Circuit Protection;Reverse voltage protection |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-23-3L | |
| BHYS | 1.2mT | |
| Sample Frequency | 100Hz | |
| Operation Points | 1.6mT~3.6mT |
| Type | Description | |
|---|---|---|
| Supply Current | 2.4uA | |
| Release Points | 4Gs~2.4mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 5mA | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Current limit protection;Short-Circuit Protection;Reverse voltage protection |
Report an ErrorShow similar products (0) >
In-Stock: 900
900 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1294 | $ 0.65 |
| 50+ | $ 0.1027 | $ 5.14 |
| 150+ | $ 0.0894 | $ 13.41 |
| 500+ | $ 0.0794 | $ 39.70 |
| 3,000+ | $ 0.0714 | $ 214.20 |
| 6,000+ | $ 0.0674 | $ 404.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-23-3L | |
| BHYS | 1.2mT | |
| Sample Frequency | 100Hz | |
| Operation Points | 1.6mT~3.6mT | |
| Supply Current | 2.4uA | |
| Release Points | 4Gs~2.4mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 5mA | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Current limit protection;Short-Circuit Protection;Reverse voltage protection |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-23-3L | |
| BHYS | 1.2mT | |
| Sample Frequency | 100Hz | |
| Operation Points | 1.6mT~3.6mT |
| Type | Description | |
|---|---|---|
| Supply Current | 2.4uA | |
| Release Points | 4Gs~2.4mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 5mA | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Current limit protection;Short-Circuit Protection;Reverse voltage protection |
Report an ErrorShow similar products (0) >
C7544663 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



