LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HUASHUO HSSX2901 product image
  • HSSX2901 thumbnail 1
  • HSSX2901 thumbnail 2
  • HSSX2901 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HUASHUO HSSX2901

Manufacturer
HUASHUOAsian Brands
MPN
HSSX2901
LCSC Part #
C7543683
Packaging
SOT-563
Customer #
Key Attributes
MOSFET N-CH+P-CH ARR 20V 0.8A SOT-563
Datasheetpdf iconHUASHUO HSSX2901
In-Stock: 2,725
2,725 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1034$ 0.52
50+$ 0.0824$ 4.12
150+$ 0.0718$ 10.77
500+$ 0.064$ 32.00
3,000+$ 0.0577$ 173.10
6,000+$ 0.0545$ 327.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHUASHUO
PackagingSOT-563
Operating Temperature-55℃~+150℃
Drain to Source Voltage20V
Current - Continuous Drain(Id)800mA
Gate Threshold Voltage (Vgs(th))1V
Pd - Power Dissipation300mW
RDS(on)500mΩ@4.5V
Reverse Transfer Capacitance (Crss@Vds)17pF
Number1 N-Channel + 1 P-Channel
Input Capacitance(Ciss)-
Gate Charge(Qg)3.7nC@4.5V

Introduction

AI Translation

HSSX2901 is a high-performance complementary N-channel and P-channel MOSFET featuring high cell density, delivering excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most low-power switching and load switch applications. HSSX2901 is RoHS compliant and meets green product requirements, and has passed full-function reliability qualification.

Features

AI Translation
  • Interface switch
  • Load/power switch
  • Logic level translation
  • ESD protection gate