LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
hanxia HX 1.25mm-4P WZ-MS product image
  • HX 1.25mm-4P WZ-MS thumbnail 1
  • HX 1.25mm-4P WZ-MS thumbnail 2
  • HX 1.25mm-4P WZ-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia HX 1.25mm-4P WZ-MS

Manufacturer
hanxiaAsian Brands
MPN
HX 1.25mm-4P WZ-MS
LCSC Part #
C7543375
Packaging
Through Hole,Right Angle,P=1.25mm
Customer #
Key Attributes
CONN HEADER TH R/A 4POS 1.25mm
Datasheetpdf iconhanxia HX 1.25mm-4P WZ-MS
Custom CablesMOQ 1pc
In-Stock: 1,020
1,020 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0235$ 0.0224$ 0.45
200+$ 0.0184$ 0.0175$ 3.50
600+$ 0.0155$ 0.0148$ 8.88
2,000+$ 0.0138$ 0.0132$ 26.40
10,000+$ 0.0123$ 0.0117$ 117.00
20,000+$ 0.0115$ 0.0110$ 220.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturerhanxia
PackagingThrough Hole,Right Angle,P=1.25mm
Reference SeriesPicoBlade(MX 1.25)
Voltage Rating (Max)125V
Contact MaterialBrass
Number of PINs Per Row4
Number of Rows1
Pitch1.25mm
Flame Retardant RatingUL94V-0
Current Rating1A
Mounting TypeRight Angle
Contact PlatingTin
Number of PINs4P
Operating Temperature-25℃~+85℃
Plastic MaterialPA6T
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)-
Row Spacing-
Pin Structure1x4P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.