HCTL HC-JWPF-4Y-05
| Manufacturer | HCTLAsian Brands |
| MPN | HC-JWPF-4Y-05 |
| LCSC Part # | C7543266 |
| Packaging | P=2mm |
| Customer # | |
| Key Attributes | CONN HOUSING 4POS 2mm SINGLE ROW JWPF |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | P=2mm | |
| Pitch | 2mm | |
| Row Spacing | - | |
| Flame Retardant Rating | - | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| Reference Series | JWPF | |
| Operating Temperature | -25℃~+85℃ | |
| Holes Structure | 1x4P | |
| Color | White | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 4 | |
| With Locker | Locking |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | P=2mm | |
| Pitch | 2mm | |
| Row Spacing | - | |
| Flame Retardant Rating | - | |
| Number of Rows | 1 | |
| With Wings | Without Fins |
| Type | Description | |
|---|---|---|
| Reference Series | JWPF | |
| Operating Temperature | -25℃~+85℃ | |
| Holes Structure | 1x4P | |
| Color | White | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 4 | |
| With Locker | Locking |
Report an ErrorShow similar products (0) >
In-Stock: 7,194
7,194 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4121 | $ 0.41 |
| 10+ | $ 0.3228 | $ 3.23 |
| 30+ | $ 0.2855 | $ 8.57 |
| 200+ | $ 0.2369 | $ 47.38 |
| 400+ | $ 0.2158 | $ 86.32 |
| 1,000+ | $ 0.2044 | $ 204.40 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | P=2mm | |
| Pitch | 2mm | |
| Row Spacing | - | |
| Flame Retardant Rating | - | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| Reference Series | JWPF | |
| Operating Temperature | -25℃~+85℃ | |
| Holes Structure | 1x4P | |
| Color | White | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 4 | |
| With Locker | Locking |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | P=2mm | |
| Pitch | 2mm | |
| Row Spacing | - | |
| Flame Retardant Rating | - | |
| Number of Rows | 1 | |
| With Wings | Without Fins |
| Type | Description | |
|---|---|---|
| Reference Series | JWPF | |
| Operating Temperature | -25℃~+85℃ | |
| Holes Structure | 1x4P | |
| Color | White | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 4 | |
| With Locker | Locking |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



