HCTL HC-3810-2*9AW-05
| Manufacturer | HCTLAsian Brands |
| MPN | HC-3810-2*9AW-05 |
| LCSC Part # | C7543147 |
| Packaging | Through Hole,Right Angle,P=3.81mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 18POS 3.81mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,Right Angle,P=3.81mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Contact Material | - | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 2 | |
| Pitch | 3.81mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 15A | |
| Supplementary Features | Harpoon Pin (Metal) | |
| Mounting Type | Right Angle | |
| Contact Plating | Gold | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 18P | |
| Plastic Material | PBT | |
| Color | - | |
| X-Length of Bottom Edge on Board (Spacing Line) | 44.48mm | |
| Pin Structure | 2x9P | |
| Row Spacing | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,Right Angle,P=3.81mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Contact Material | - | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 2 | |
| Pitch | 3.81mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 15A |
| Type | Description | |
|---|---|---|
| Supplementary Features | Harpoon Pin (Metal) | |
| Mounting Type | Right Angle | |
| Contact Plating | Gold | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 18P | |
| Plastic Material | PBT | |
| Color | - | |
| X-Length of Bottom Edge on Board (Spacing Line) | 44.48mm | |
| Pin Structure | 2x9P | |
| Row Spacing | 5.08mm |
Report an ErrorShow similar products (0) >
In-Stock: 30
30 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.8339$ 4.6672 | $ 4.67 |
| 10+ | $ 5.0125$ 4.0100 | $ 40.10 |
| 40+ | $ 4.5129$ 3.6104 | $ 144.42 |
| 80+ | $ 4.0941$ 3.2753 | $ 262.02 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,Right Angle,P=3.81mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Contact Material | - | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 2 | |
| Pitch | 3.81mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 15A | |
| Supplementary Features | Harpoon Pin (Metal) | |
| Mounting Type | Right Angle | |
| Contact Plating | Gold | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 18P | |
| Plastic Material | PBT | |
| Color | - | |
| X-Length of Bottom Edge on Board (Spacing Line) | 44.48mm | |
| Pin Structure | 2x9P | |
| Row Spacing | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,Right Angle,P=3.81mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Contact Material | - | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 2 | |
| Pitch | 3.81mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 15A |
| Type | Description | |
|---|---|---|
| Supplementary Features | Harpoon Pin (Metal) | |
| Mounting Type | Right Angle | |
| Contact Plating | Gold | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 18P | |
| Plastic Material | PBT | |
| Color | - | |
| X-Length of Bottom Edge on Board (Spacing Line) | 44.48mm | |
| Pin Structure | 2x9P | |
| Row Spacing | 5.08mm |
Report an ErrorShow similar products (0) >
C7543147 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



