LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
FG SN-15 white product image
  • SN-15 white thumbnail 1
  • SN-15 white thumbnail 2
  • SN-15 white thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FG SN-15 white

Manufacturer
FGAsian Brands
MPN
SN-15 white
LCSC Part #
C7542859
Packaging
P=4.9mm
Customer #
Key Attributes
4.9mm 2 Non-Latching P=4.9mm Rectangular Connector Housings RoHS
Datasheetpdf iconFG SN-15 white
Custom CablesMOQ 1pc
In-Stock: 185
185 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
QtyUnit PriceTotal Amount
5+$ 0.1718$ 0.1031$ 0.52
50+$ 0.1351$ 0.0811$ 4.06
150+$ 0.1193$ 0.0716$ 10.74
500+$ 0.0997$ 0.0599$ 29.95
2,500+$ 0.0909$ 0.0546$ 136.50
5,000+$ 0.0857$ 0.0515$ 257.50
Standard Packaging200/Full Bag

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerFG
PackagingP=4.9mm
Pitch4.9mm
Number of Rows2
With WingsWith Fins
ColorWhite
With LockerNon-Latching

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.