kinghelm KH-SMAKW-IPEX-RG1.37-B60
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-SMAKW-IPEX-RG1.37-B60 |
| LCSC Part # | C7541944 |
| Packaging | - |
| Customer # | |
| Key Attributes | I-PEX to SMA/FL |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Line Length | 6cm | |
| Voltage Rating | 100V | |
| Input/Output | SMA to IPEX | |
| IPEX Algebra | Gen 1 |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Line Length | 6cm |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Input/Output | SMA to IPEX | |
| IPEX Algebra | Gen 1 |
Report an ErrorShow similar products (0) >
In-Stock: 74
74 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1301 | $ 1.13 |
| 10+ | $ 0.9354 | $ 9.35 |
| 30+ | $ 0.8268 | $ 24.80 |
| 100+ | $ 0.7061 | $ 70.61 |
| 500+ | $ 0.6518 | $ 325.90 |
| 1,000+ | $ 0.6277 | $ 627.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Line Length | 6cm | |
| Voltage Rating | 100V | |
| Input/Output | SMA to IPEX | |
| IPEX Algebra | Gen 1 |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Line Length | 6cm |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Input/Output | SMA to IPEX | |
| IPEX Algebra | Gen 1 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


