kinghelm KHA(RG1.37)-TX100B-IPEX
| Manufacturer | kinghelmAsian Brands |
| MPN | KHA(RG1.37)-TX100B-IPEX |
| LCSC Part # | C7541889 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10cm IPEX to IPEX Gen 1 Coaxial Cables (RF) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Operating Temperature | - | |
| Line Length | 10cm | |
| Voltage Rating | 60V | |
| Input/Output | IPEX to IPEX | |
| IPEX Algebra | Gen 1 |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Line Length | 10cm | |
| Voltage Rating | 60V | |
| Input/Output | IPEX to IPEX | |
| IPEX Algebra | Gen 1 |
Report an ErrorShow similar products (0) >
In-Stock: 865
865 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3222 | $ 1.61 |
| 50+ | $ 0.2519 | $ 12.60 |
| 200+ | $ 0.2219 | $ 44.38 |
| 500+ | $ 0.1843 | $ 92.15 |
| 2,500+ | $ 0.1676 | $ 419.00 |
| 5,000+ | $ 0.1576 | $ 788.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Operating Temperature | - | |
| Line Length | 10cm | |
| Voltage Rating | 60V | |
| Input/Output | IPEX to IPEX | |
| IPEX Algebra | Gen 1 |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Line Length | 10cm | |
| Voltage Rating | 60V | |
| Input/Output | IPEX to IPEX | |
| IPEX Algebra | Gen 1 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


