Megastar ZX-MX3.0-2-2PWZ
| Manufacturer | MegastarAsian Brands |
| MPN | ZX-MX3.0-2-2PWZ |
| LCSC Part # | C7541601 |
| Packaging | Through Hole,Right Angle,P=3mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 4POS 3mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | Through Hole,Right Angle,P=3mm | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 5A | |
| Supplementary Features | Harpoon Contact (Plastic) | |
| Mounting Type | Right Angle | |
| Number of PINs | 4P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9mm | |
| Row Spacing | 3mm | |
| Pin Structure | 2x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | Through Hole,Right Angle,P=3mm | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 5A |
| Type | Description | |
|---|---|---|
| Supplementary Features | Harpoon Contact (Plastic) | |
| Mounting Type | Right Angle | |
| Number of PINs | 4P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9mm | |
| Row Spacing | 3mm | |
| Pin Structure | 2x2P |
Report an ErrorShow similar products (0) >
In-Stock: 1,355
1,355 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1243$ 0.1181 | $ 0.59 |
| 50+ | $ 0.1035$ 0.0984 | $ 4.92 |
| 150+ | $ 0.0945$ 0.0898 | $ 13.47 |
| 1,000+ | $ 0.0834$ 0.0793 | $ 79.30 |
| 2,000+ | $ 0.0784$ 0.0745 | $ 149.00 |
| 5,000+ | $ 0.0754$ 0.0717 | $ 358.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | Through Hole,Right Angle,P=3mm | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 5A | |
| Supplementary Features | Harpoon Contact (Plastic) | |
| Mounting Type | Right Angle | |
| Number of PINs | 4P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9mm | |
| Row Spacing | 3mm | |
| Pin Structure | 2x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | Through Hole,Right Angle,P=3mm | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 5A |
| Type | Description | |
|---|---|---|
| Supplementary Features | Harpoon Contact (Plastic) | |
| Mounting Type | Right Angle | |
| Number of PINs | 4P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9mm | |
| Row Spacing | 3mm | |
| Pin Structure | 2x2P |
Report an ErrorShow similar products (0) >
C7541601 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



