VBsemi Elec VBL1204N
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | VBL1204N |
| LCSC Part # | C7541196 |
| Packaging | TO-263(D2PAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 200V TO-263(D2PAK) |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 300pF | |
| Current - Continuous Drain(Id) | 45A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 135pF | |
| RDS(on) | 40mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.1nF | |
| Gate Charge(Qg) | 57nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 300pF | |
| Current - Continuous Drain(Id) | 45A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 135pF | |
| RDS(on) | 40mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.1nF | |
| Gate Charge(Qg) | 57nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 175°C junction temperature
- 100% Rg and UIS tested
- RoHS compliant
Applications
AI Translation
- Power Supply - Lighting Systems
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5336$ 2.4070 | $ 2.41 |
| 10+ | $ 2.2455$ 2.1333 | $ 21.33 |
| 50+ | $ 1.663$ 1.5799 | $ 79.00 |
| 100+ | $ 1.4775$ 1.4037 | $ 140.37 |
| 500+ | $ 1.3945$ 1.3248 | $ 662.40 |
| 1,000+ | $ 1.3587$ 1.2908 | $ 1290.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 300pF | |
| Current - Continuous Drain(Id) | 45A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 135pF | |
| RDS(on) | 40mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.1nF | |
| Gate Charge(Qg) | 57nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 300pF | |
| Current - Continuous Drain(Id) | 45A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 135pF | |
| RDS(on) | 40mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.1nF | |
| Gate Charge(Qg) | 57nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 175°C junction temperature
- 100% Rg and UIS tested
- RoHS compliant
Applications
AI Translation
- Power Supply - Lighting Systems
C7541196 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FDB33N25TM-VB | VBsemi Elec | TO-263(D2PAK) | 3 | $1.9434 $2.2863 | ||
| IRFS4229TRLPBF-VB | VBsemi Elec | TO-263(D2PAK) | 1 | $1.9434 $2.2863 | ||
| VBL1254N | VBsemi Elec | TO-263(D2PAK) | 4 | $1.9434 $2.2863 | ||
| PSMN057-200B-VB | VBsemi Elec | TO-263 | 10 | $0.7931 $0.8348 | ||
| IRFS4127TRLPBF-VB | VBsemi Elec | TO-263(D2PAK) | 0 | $5.1501 $5.4211 | ||
| NCE0250D-VB | VBsemi Elec | TO-263 | 0 | $2.4760 $2.6063 | ||
| IPB64N25S320ATMA1-VB | VBsemi Elec | TO-263(D2PAK) | 0 | $5.9470 $6.26 | ||
| VBGL1252N | VBsemi Elec | TO-263 | 0 | $ 7.6274 | ||
| VBGL1201N | VBsemi Elec | TO-263 | 0 | $ 5.5513 |



