LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
C&K JS102011JCBN product image
Images for reference only

C&K JS102011JCBNRoHS

Manufacturer
MPN
JS102011JCBN
LCSC Part #
C7541117
Packaging
SMD-3P,9x3.6mm
Customer #
Key Attributes
300mA Surface Mount,Vertical SPDT 6V SMD-3P,9x3.6mm Slide Switches RoHS
Datasheetpdf iconC&K JS102011JCBN
In-Stock: 75
75 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.4287$ 4.43
10+$ 3.815$ 38.15
30+$ 3.4523$ 103.57
100+$ 3.0831$ 308.31
500+$ 2.9131$ 1456.55
1,000+$ 2.837$ 2837.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Slide Switches
ManufacturerC&K
PackagingSMD-3P,9x3.6mm
Current Rating300mA
Mounting TypeSurface Mount,Vertical
CircuitSPDT
Switch Height5.5mm
Voltage Rating6V
Length8.5mm
Width3.5mm
Termination StyleJ-Lead