KYET MPB105K2J1501
| Manufacturer | KYETAsian Brands |
| MPN | MPB105K2J1501 |
| LCSC Part # | C7529557 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 1uF ±10% 630V TH |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 1uF | |
| Voltage Rating | 630V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=15mm |
| Type | Description | |
|---|---|---|
| Capacitance | 1uF | |
| Voltage Rating | 630V | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
In-Stock: 1,150
1,150 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.166 | $ 0.83 |
| 50+ | $ 0.1322 | $ 6.61 |
| 250+ | $ 0.1158 | $ 28.95 |
| 500+ | $ 0.0977 | $ 48.85 |
| 2,500+ | $ 0.0897 | $ 224.25 |
| 5,000+ | $ 0.0849 | $ 424.50 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 1uF | |
| Voltage Rating | 630V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=15mm |
| Type | Description | |
|---|---|---|
| Capacitance | 1uF | |
| Voltage Rating | 630V | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
C7529557 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KP105J2J1503 | KYET | Through Hole,P=15mm | 1,395 | $ 0.0942 | ||
| MPB105J2J1501 | KYET | Through Hole,P=15mm | 600 | $ 0.1732 | ||
| KP105K3L2701 | KYET | Through Hole,P=27.5mm | 2,844 | $ 0.4429 | ||
| KP105J2J2002 | KYET | Through Hole,P=20mm | 5,910 | $ 0.1412 | ||
| MPB105J2J2201 | KYET | Through Hole,P=22.5mm | 1,970 | $ 0.2671 | ||
| KP105J2J2010 | KYET | Through Hole,P=20mm | 1,010 | $ 0.1679 | ||
| KP105J2J2203 | KYET | Through Hole,P=22.5mm | 445 | $ 0.1841 | ||
| KP105J2J2703 | KYET | Through Hole,P=27.5mm | 240 | $ 0.2579 | ||
| PC105J2J2701 | KYET | Through Hole,P=27.5mm | 75 | $ 0.417 | ||
| MPB105J3A2701 | KYET | Through Hole,P=27.5mm | 260 | $ 0.3571 |



