SHOU HAN TF-CARD XG8P H1.5
| Manufacturer | SHOU HANAsian Brands |
| MPN | TF-CARD XG8P H1.5 |
| LCSC Part # | C7529392 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN MICRO SD CARD (TF CARD) SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+90℃ | |
| Card Connection Mode | Hinged Lid | |
| Height Above Board | 1.5mm | |
| Supplementary Features | - | |
| Card Detection | - | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+90℃ | |
| Card Connection Mode | Hinged Lid |
| Type | Description | |
|---|---|---|
| Height Above Board | 1.5mm | |
| Supplementary Features | - | |
| Card Detection | - | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
Report an ErrorShow similar products (0) >
In-Stock: 11,490
11,490 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.118$ 0.1121 | $ 0.56 |
| 50+ | $ 0.0928$ 0.0882 | $ 4.41 |
| 150+ | $ 0.0801$ 0.0761 | $ 11.42 |
| 1,500+ | $ 0.0736$ 0.0700 | $ 105.00 |
| 3,000+ | $ 0.066$ 0.0627 | $ 188.10 |
| 4,500+ | $ 0.0622$ 0.0591 | $ 265.95 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+90℃ | |
| Card Connection Mode | Hinged Lid | |
| Height Above Board | 1.5mm | |
| Supplementary Features | - | |
| Card Detection | - | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+90℃ | |
| Card Connection Mode | Hinged Lid |
| Type | Description | |
|---|---|---|
| Height Above Board | 1.5mm | |
| Supplementary Features | - | |
| Card Detection | - | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
Report an ErrorShow similar products (0) >
C7529392 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



