JNJOPTO JNJ-LEJV0111W120
| Manufacturer | JNJOPTOAsian Brands |
| MPN | JNJ-LEJV0111W120 |
| LCSC Part # | C7529183 |
| Packaging | SMD3535-3P |
| Customer # | |
| Key Attributes | EMITTER IR 935nm~955nm 700mA SMD |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD3535-3P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 700mA | |
| Half wave width | 50nm | |
| Voltage - Forward(Vf) | 1.4V~1.8V | |
| Wavelength - Dominant | 935nm~955nm | |
| Viewing Angle | 120° | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD3535-3P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 700mA | |
| Half wave width | 50nm |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.4V~1.8V | |
| Wavelength - Dominant | 935nm~955nm | |
| Viewing Angle | 120° | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Fiber optic communications
- Remote control devices
- Specialty lighting
- Display backlighting
- Security surveillance
In-Stock: 811
811 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5517 | $ 0.55 |
| 10+ | $ 0.4398 | $ 4.40 |
| 30+ | $ 0.383 | $ 11.49 |
| 100+ | $ 0.3278 | $ 32.78 |
| 500+ | $ 0.2954 | $ 147.70 |
| 1,000+ | $ 0.2775 | $ 277.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD3535-3P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 700mA | |
| Half wave width | 50nm | |
| Voltage - Forward(Vf) | 1.4V~1.8V | |
| Wavelength - Dominant | 935nm~955nm | |
| Viewing Angle | 120° | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD3535-3P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 700mA | |
| Half wave width | 50nm |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.4V~1.8V | |
| Wavelength - Dominant | 935nm~955nm | |
| Viewing Angle | 120° | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Fiber optic communications
- Remote control devices
- Specialty lighting
- Display backlighting
- Security surveillance
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| JNJ-LEJI0111W120 | JNJOPTO | SMD3535-3P | 1,990 | $ 0.2979 | ||
| JNJ-LTJI0111T140/28mil-D/845-860nm | JNJOPTO | SMD3535-3P | 55 | $ 0.2969 | ||
| JNJ-L-3535AW120C-85028D-S-J2 | JNJOPTO | SMD3535-3P | 5 | $ 0.2866 | ||
| JNJ-LEJI0111W90 | JNJOPTO | SMD3535-3P | 720 | $ 0.2933 | ||
| JNJ-LEJI0111W60 | JNJOPTO | SMD3535-3P | 55 | $ 0.2837 | ||
| JNJ-LEJV0111W30 | JNJOPTO | SMD3535-3P | 0 | $ 0.578 | ||
| JNJ-LEJV0111W60 | JNJOPTO | SMD3535-3P | 0 | $ 0.578 | ||
| JNJ-L-3535EW120-95028-SL-J2 | JNJOPTO | SMD3535-3P | 0 | $ 0.4972 | ||
| JNJ-L-3535AG120D-85028D-S-J2 | JNJOPTO | SMD3535-3P | 0 | $ 0.2866 | ||
| JNJ-L-3535EW90-94028-SL-J2 | JNJOPTO | SMD3535-3P | 0 | $ 0.6122 |



