LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
amsem FMMT491 product image
  • FMMT491 thumbnail 1
  • FMMT491 thumbnail 2
  • FMMT491 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

amsem FMMT491RoHS

Manufacturer
amsemAsian Brands
MPN
FMMT491
LCSC Part #
C7529012
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 60V 1A SOT-23
Datasheetpdf iconamsem FMMT491
In-Stock: 2,920
2,920 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0346$ 0.69
200+$ 0.0274$ 5.48
600+$ 0.0238$ 14.28
3,000+$ 0.0211$ 63.30
9,000+$ 0.0189$ 170.10
21,000+$ 0.0178$ 373.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
Manufactureramsem
PackagingSOT-23
Operating Temperature-55℃~+150℃
Current - Collector Cutoff100nA
Transition frequency(fT)150MHz
Collector - Emitter Voltage VCEO60V
DC Current Gain300
Emitter-Base Voltage VEBO5V
Current - Collector(Ic)1A
Pd - Power Dissipation500mW
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))500mV

Features

AI Translation
  • Capable of 500mWatts of Power Dissipation
  • Operating and Storage Junction Temperatures: -55°C to 150°C
  • Surface Mount SOT-23 Package
  • RoHS compliant / Green EMC
  • Collector current: l0 = 1.0A