MSKSEMI RT9080-18GJ5-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | RT9080-18GJ5-MS |
| LCSC Part # | C7528827 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Low-dropout linear voltage step-down converter with a quiescent current of 2 μA and an output current of 600 mA |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 600mA | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 600mA | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
Introduction
The RT9080 series is a family of low dropout (LDO) regulators featuring a wide 1.2V to 6V input voltage range, low dropout voltage, low quiescent current, and compact packaging. With a quiescent current as low as 2μA, the RT9080 is particularly well-suited for battery-powered devices and long-term standby applications, helping to reduce system standby power consumption and effectively extend standby time and battery life. An EN pin version is available; pulling the EN pin low puts the device into shutdown mode, in which the quiescent current drops to as low as 10nA (typical). The RT9080 series supports ceramic output capacitors and operates stably across the full 1.2V to 6V input voltage range and output load current range of 0mA to 600mA.
Features
- 2μA quiescent current (no load)
- ±2% output voltage accuracy
- 600mA output current capability
- 10nA shutdown current (optional version)
- Wide input voltage range: 1.2V to 6V
- Low dropout: 0.32V (V0 = 3.3V / l0 = 600mA)
Applications
- Handheld, battery-powered devices
- Low-power microprocessors
- Laptops, palmtops, and PDAs
- Wireless communication devices
- Audio/video equipment
- Automotive navigation systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1038$ 0.0935 | $ 0.47 |
| 50+ | $ 0.082$ 0.0738 | $ 3.69 |
| 150+ | $ 0.0712$ 0.0641 | $ 9.62 |
| 500+ | $ 0.063$ 0.0567 | $ 28.35 |
| 3,000+ | $ 0.0565$ 0.0509 | $ 152.70 |
| 6,000+ | $ 0.0532$ 0.0479 | $ 287.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 600mA | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 600mA | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
Introduction
The RT9080 series is a family of low dropout (LDO) regulators featuring a wide 1.2V to 6V input voltage range, low dropout voltage, low quiescent current, and compact packaging. With a quiescent current as low as 2μA, the RT9080 is particularly well-suited for battery-powered devices and long-term standby applications, helping to reduce system standby power consumption and effectively extend standby time and battery life. An EN pin version is available; pulling the EN pin low puts the device into shutdown mode, in which the quiescent current drops to as low as 10nA (typical). The RT9080 series supports ceramic output capacitors and operates stably across the full 1.2V to 6V input voltage range and output load current range of 0mA to 600mA.
Features
- 2μA quiescent current (no load)
- ±2% output voltage accuracy
- 600mA output current capability
- 10nA shutdown current (optional version)
- Wide input voltage range: 1.2V to 6V
- Low dropout: 0.32V (V0 = 3.3V / l0 = 600mA)
Applications
- Handheld, battery-powered devices
- Low-power microprocessors
- Laptops, palmtops, and PDAs
- Wireless communication devices
- Audio/video equipment
- Automotive navigation systems
C7528827 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TLV75718PDBVR-MS | MSKSEMI | SOT-23-5 | 2,960 | $ 0.176 | ||
| XC6220B181MR-MS | MSKSEMI | SOT-23-5 | 2,885 | $ 0.1332 | ||
| AP2112K-1.8TRG1(MS) | MSKSEMI | SOT-23-5 | 1,635 | $0.0959 $0.1065 | ||
| AP2127K-1.8TRG1-MS | MSKSEMI | SOT-23-5 | 55 | $0.0987 $0.1038 | ||
| MSXC6210B182MR | MSKSEMI | SOT-23-5 | 2,910 | $ 0.0959 |



