YXC Crystal Oscillators H6OEL89CSC-STUYLC-8M
| Manufacturer | YXC Crystal OscillatorsAsian Brands |
| MPN | H6OEL89CSC-STUYLC-8M |
| LCSC Part # | C7528812 |
| Packaging | HC-49S-SMD |
| Customer # | |
| Key Attributes | CRYSTAL 8MHz 20pF SMD |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 8MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 8MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions: 11.4 x 4.8 x 3.8 mm
- Standard Frequency: 3.2768 ~ 32 MHz
- SMD Crystal Unit
Applications
AI Translation
- Industrial control
In-Stock: 345
345 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.107 | $ 0.54 |
| 50+ | $ 0.0851 | $ 4.26 |
| 150+ | $ 0.0742 | $ 11.13 |
| 1,000+ | $ 0.066 | $ 66.00 |
| 2,000+ | $ 0.0594 | $ 118.80 |
| 5,000+ | $ 0.0561 | $ 280.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 8MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 8MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions: 11.4 x 4.8 x 3.8 mm
- Standard Frequency: 3.2768 ~ 32 MHz
- SMD Crystal Unit
Applications
AI Translation
- Industrial control
C7528812 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| X49SM8MSB2SC | YXC Crystal Oscillators | HC-49S-SMD | 20,675 | $ 0.1212 | ||
| H6OSC-STU-8M | YXC Crystal Oscillators | HC-49S-SMD | 135 | $ 0.1112 | ||
| X49SM8MSD2SC | YXC Crystal Oscillators | HC-49S-SMD | 75,480 | $ 0.0986 | ||
| H6OEL89CSC-SUGYLC-8M | YXC Crystal Oscillators | HC-49S-SMD | 30,985 | $ 0.1026 | ||
| H6OSC-SUG-8M | YXC Crystal Oscillators | HC-49S-SMD | 6,505 | $ 0.0981 | ||
| H6OEL89CSI-SUGYLC-8M | YXC Crystal Oscillators | HC-49S-SMD | 9,495 | $ 0.1077 | ||
| H6OSI-SUG-8M | YXC Crystal Oscillators | HC-49S-SMD | 8,750 | $ 0.1116 | ||
| X49SM8MSD2SI | YXC Crystal Oscillators | HC-49S-SMD | 31,765 | $ 0.1236 |



