LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jingdao Microelectronics S1MW product image
  • S1MW thumbnail 1
  • S1MW thumbnail 2
  • S1MW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jingdao Microelectronics S1MW

Manufacturer
MPN
S1MW
LCSC Part #
C7528223
Packaging
SOD-123FL
Customer #
Key Attributes
DIODE STANDARD 1kV 1A SOD-123FL
Datasheetpdf iconJingdao Microelectronics S1MW
In-Stock: 2,900
2,900 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0147$ 0.74
500+$ 0.0118$ 5.90
3,000+$ 0.0102$ 30.60
6,000+$ 0.0093$ 55.80
24,000+$ 0.0085$ 204.00
51,000+$ 0.008$ 408.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerJingdao Microelectronics
PackagingSOD-123FL
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)1kV
Voltage - Forward(Vf@If)1.1V@1A
Reverse Leakage Current (Ir)5uA@1000V
Non-Repetitive Peak Forward Surge Current30A
Current - Rectified1A