Lian Xin Technology XUDF-0418-023
| Manufacturer | Lian Xin TechnologyAsian Brands |
| MPN | XUDF-0418-023 |
| LCSC Part # | C7527683 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN RCPT USB 2.0 Micro-B 5POS SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Lian Xin Technology | |
| Packaging | SMD | |
| Current Rating-Power | 3A | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 | |
| Number of Contacts | 5P | |
| Connector Type | Micro-B | |
| Voltage Rating | 30V | |
| Operating Temperature | -40℃~+85℃ | |
| Gender | Female | |
| Mounting Type | Surface Mount,Vertical |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Lian Xin Technology | |
| Packaging | SMD | |
| Current Rating-Power | 3A | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Number of Contacts | 5P | |
| Connector Type | Micro-B | |
| Voltage Rating | 30V | |
| Operating Temperature | -40℃~+85℃ | |
| Gender | Female | |
| Mounting Type | Surface Mount,Vertical |
Report an ErrorShow similar products (0) >
In-Stock: 1,370
1,370 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.212 | $ 1.06 |
| 50+ | $ 0.1645 | $ 8.23 |
| 150+ | $ 0.1441 | $ 21.62 |
| 600+ | $ 0.1186 | $ 71.16 |
| 2,400+ | $ 0.1073 | $ 257.52 |
| 4,800+ | $ 0.1005 | $ 482.40 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Lian Xin Technology | |
| Packaging | SMD | |
| Current Rating-Power | 3A | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 | |
| Number of Contacts | 5P | |
| Connector Type | Micro-B | |
| Voltage Rating | 30V | |
| Operating Temperature | -40℃~+85℃ | |
| Gender | Female | |
| Mounting Type | Surface Mount,Vertical |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Lian Xin Technology | |
| Packaging | SMD | |
| Current Rating-Power | 3A | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Number of Contacts | 5P | |
| Connector Type | Micro-B | |
| Voltage Rating | 30V | |
| Operating Temperature | -40℃~+85℃ | |
| Gender | Female | |
| Mounting Type | Surface Mount,Vertical |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



