Jiangsu JieJie Microelectronics JMSL0303AG
| Manufacturer | Jiangsu JieJie MicroelectronicsAsian Brands |
| MPN | JMSL0303AG |
| LCSC Part # | C7527436 |
| Packaging | PDFN5x6 |
| Customer # | |
| Key Attributes | 30V 136A 1.6V 1.7mΩ@10V 1 N-channel N-Channel PDFN5x6 Single FETs, MOSFETs |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Packaging | PDFN5x6 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 136A | |
| Output Capacitance(Coss) | 1.539nF | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 147pF | |
| RDS(on) | 1.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.091nF | |
| Gate Charge(Qg) | 32nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Packaging | PDFN5x6 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 136A | |
| Output Capacitance(Coss) | 1.539nF | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss@Vds) | 147pF | |
| RDS(on) | 1.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.091nF | |
| Gate Charge(Qg) | 32nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-low RDS(ON)
- Low Gate Charge
- 100% UIS Tested, 100% Rg Tested
- Pb-free Lead Plating
- Halogen-free and RoHS-compliant
Applications
AI Translation
- Power Management in Computing, CE, IE 4.0, Communications
- Current Switching in DC/DC & AC/DC Sub-systems
- Motor Driving, Quick/Wireless Charging
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5016 | $ 0.50 |
| 200+ | $ 0.2001 | $ 40.02 |
| 500+ | $ 0.194 | $ 97.00 |
| 1,000+ | $ 0.191 | $ 191.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Packaging | PDFN5x6 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 136A | |
| Output Capacitance(Coss) | 1.539nF | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 147pF | |
| RDS(on) | 1.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.091nF | |
| Gate Charge(Qg) | 32nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Packaging | PDFN5x6 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 136A | |
| Output Capacitance(Coss) | 1.539nF | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss@Vds) | 147pF | |
| RDS(on) | 1.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.091nF | |
| Gate Charge(Qg) | 32nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-low RDS(ON)
- Low Gate Charge
- 100% UIS Tested, 100% Rg Tested
- Pb-free Lead Plating
- Halogen-free and RoHS-compliant
Applications
AI Translation
- Power Management in Computing, CE, IE 4.0, Communications
- Current Switching in DC/DC & AC/DC Sub-systems
- Motor Driving, Quick/Wireless Charging
C7527436 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

