Tokmas L7805CDT(TOKMAS)
| Manufacturer | TokmasAsian Brands |
| MPN | L7805CDT(TOKMAS) |
| LCSC Part # | C7525451 |
| Packaging | TO-252-2(DPAK) |
| Customer # | |
| Key Attributes | 3 Terminal 1.5A Positive Voltage Regulators |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Tokmas | |
| Packaging | TO-252-2(DPAK) | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 25V | |
| Output Current | 1.5A | |
| Features | Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Tokmas | |
| Packaging | TO-252-2(DPAK) | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 25V | |
| Output Current | 1.5A | |
| Features | Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Output current up to 1.5A
- 5V;6V;8V;9V;10V;12V;15V;18V;24V output voltage available
- Thermal overload protection
- Short circuit protection
- Output transistor SOA protection
In-Stock: 5
5 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1487 | $ 0.74 |
| 50+ | $ 0.1167 | $ 5.84 |
| 150+ | $ 0.1031 | $ 15.47 |
| 500+ | $ 0.086 | $ 43.00 |
| 2,500+ | $ 0.0784 | $ 196.00 |
| 5,000+ | $ 0.0738 | $ 369.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Tokmas | |
| Packaging | TO-252-2(DPAK) | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 25V | |
| Output Current | 1.5A | |
| Features | Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Tokmas | |
| Packaging | TO-252-2(DPAK) | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 25V | |
| Output Current | 1.5A | |
| Features | Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Output current up to 1.5A
- 5V;6V;8V;9V;10V;12V;15V;18V;24V output voltage available
- Thermal overload protection
- Short circuit protection
- Output transistor SOA protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



