VBsemi Elec TN0201K-T1-E3-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | TN0201K-T1-E3-VB |
| LCSC Part # | C7525110 |
| Packaging | SOT-23(TO-236) |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 6A SOT-23(TO-236) |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 22mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 865pF | |
| Gate Charge(Qg) | 8.8nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 22mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 865pF | |
| Gate Charge(Qg) | 8.8nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- Compliant with RoHS Directive 2002/95/EC
Applications
AI Translation
- DC/DC Converter - Load Switch for Portable Applications
In-Stock: 100
100 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.067$ 0.0570 | $ 0.57 |
| 100+ | $ 0.0533$ 0.0454 | $ 4.54 |
| 300+ | $ 0.0464$ 0.0395 | $ 11.85 |
| 3,000+ | $ 0.0398$ 0.0339 | $ 101.70 |
| 6,000+ | $ 0.0357$ 0.0304 | $ 182.40 |
| 9,000+ | $ 0.0336$ 0.0286 | $ 257.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 22mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 865pF | |
| Gate Charge(Qg) | 8.8nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 22mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 865pF | |
| Gate Charge(Qg) | 8.8nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- Compliant with RoHS Directive 2002/95/EC
Applications
AI Translation
- DC/DC Converter - Load Switch for Portable Applications
C7525110 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SI2302ADS-T1-GE3-VB | VBsemi Elec | SOT-23(TO-236) | 1,480 | $0.0731 $0.0769 | ||
| TSM2314CX RF-VB | VBsemi Elec | SOT-23(TO-236) | 830 | $0.0585 $0.0688 | ||
| SI2302DS-T1-GE3-VB | VBsemi Elec | SOT-23(TO-236) | 580 | $0.0757 $0.0796 | ||
| SI2314EDS-T1-E3-VB | VBsemi Elec | SOT-23(TO-236) | 580 | $0.0590 $0.0693 | ||
| SI2312BDS-T1-GE3-VB | VBsemi Elec | SOT-23(TO-236) | 500 | $0.0578 $0.0679 | ||
| FDV303N-NL-VB | VBsemi Elec | SOT-23(TO-236) | 280 | $0.0703 $0.0739 | ||
| MTN2302N3-VB | VBsemi Elec | SOT-23(TO-236) | 240 | $0.0585 $0.0688 | ||
| ZXMN2A14FTA-VB | VBsemi Elec | SOT-23(TO-236) | 150 | $0.0585 $0.0688 | ||
| QM2416K-VB | VBsemi Elec | SOT-23(TO-236) | 110 | $0.0557 $0.0655 | ||
| DMN2114SN-7-VB | VBsemi Elec | SOT-23(TO-236) | 100 | $0.0570 $0.067 | ||
| NDS335N-NL-VB | VBsemi Elec | SOT-23(TO-236) | 60 | $0.0741 $0.0871 | ||
| WFY6N02-VB | VBsemi Elec | SOT-23(TO-236) | 50 | $0.0756 $0.0889 | ||
| SPN3414S23RGB-VB | VBsemi Elec | SOT-23(TO-236) | 40 | $0.0585 $0.0688 | ||
| MEM2302-VB | VBsemi Elec | SOT-23(TO-236) | 20 | $0.0741 $0.0871 | ||
| APM2300AAC-TRL-VB | VBsemi Elec | SOT-23(TO-236) | 10 | $0.0593 $0.0697 | ||
| AM2302N-T1-PF-VB | VBsemi Elec | SOT-23(TO-236) | 1,660 | $0.0567 $0.0667 | ||
| SI2312CDS-T1-GE3-VB | VBsemi Elec | SOT-23(TO-236) | 20 | $0.0665 $0.0699 | ||
| SM2300NSA-VB | VBsemi Elec | SOT-23(TO-236) | 0 | $0.0836 $0.0879 | ||
| ST2302MSRG-VB | VBsemi Elec | SOT-23(TO-236) | 0 | $0.0896 $0.0943 | ||
| ST2300S23RG-VB | VBsemi Elec | SOT-23(TO-236) | 0 | $0.0652 $0.0686 |



