VBsemi Elec SI9803DY-T1-E3-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SI9803DY-T1-E3-VB |
| LCSC Part # | C7524937 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 4.1A SO-8 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.1A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 33mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 16nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.1A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 33mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 16nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- DC/DC converter
- High-speed switching
In-Stock: 45
45 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2904$ 0.2469 | $ 1.23 |
| 50+ | $ 0.2305$ 0.1960 | $ 9.80 |
| 150+ | $ 0.2048$ 0.1741 | $ 26.12 |
| 500+ | $ 0.1728$ 0.1469 | $ 73.45 |
| 2,500+ | $ 0.1585$ 0.1348 | $ 337.00 |
| 4,000+ | $ 0.15$ 0.1275 | $ 510.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.1A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 33mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 16nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.1A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 33mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 16nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- DC/DC converter
- High-speed switching
C7524937 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| P3203EVG-VB | VBsemi Elec | SO-8 | 50 | $0.2403 $0.2827 | ||
| AP9435M-VB | VBsemi Elec | SO-8 | 50 | $0.3178 $0.3345 | ||
| 9435SC-VB | VBsemi Elec | SO-8 | 50 | $0.2441 $0.2871 | ||
| RSS050P03TB-VB | VBsemi Elec | SO-8 | 50 | $0.2441 $0.2871 | ||
| UPA1717G-VB | VBsemi Elec | SO-8 | 45 | $0.2403 $0.2827 | ||
| NTMS3P03R2G-VB | VBsemi Elec | SO-8 | 25 | $0.2441 $0.2871 | ||
| FSS104-TL-E-VB | VBsemi Elec | SO-8 | 20 | $0.2345 $0.2758 | ||
| P3503EVG-VB | VBsemi Elec | SO-8 | 20 | $0.2345 $0.2758 | ||
| DMP2066LSS-VB | VBsemi Elec | SO-8 | 20 | $0.2345 $0.2758 | ||
| SI9435ADY-T1-E3-VB | VBsemi Elec | SO-8 | 10 | $0.2441 $0.2871 |



