UTC U74LVC1G157G
| Manufacturer | UTCAsian Brands |
| MPN | U74LVC1G157G |
| LCSC Part # | C7509610 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | CMOS IC single 2-input multiplexer |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | UTC | |
| Packaging | SOT-363 | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | - | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | UTC | |
| Packaging | SOT-363 | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Ron | - | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The U74LVC1G157 is a single 2-input multiplexer. The data select input(S) determines the two data input I0 or I1 which of them is connect to the output with the true and complementary data. This device has power-down protective circuit, preventing device destruction when it is powered down.
Features
AI Translation
- Wide supply voltage range from 1.65V to 5.5V
- IOFF supports partial-power-down mode
- Low static power consumption; lCC = 10μA (Max.)
- ±24mA output drive (VCC = 3.0V)
In-Stock: 2,530
2,530 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.085 | $ 0.43 |
| 50+ | $ 0.0677 | $ 3.39 |
| 150+ | $ 0.059 | $ 8.85 |
| 500+ | $ 0.0525 | $ 26.25 |
| 3,000+ | $ 0.0473 | $ 141.90 |
| 6,000+ | $ 0.0447 | $ 268.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | UTC | |
| Packaging | SOT-363 | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | - | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | UTC | |
| Packaging | SOT-363 | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Ron | - | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The U74LVC1G157 is a single 2-input multiplexer. The data select input(S) determines the two data input I0 or I1 which of them is connect to the output with the true and complementary data. This device has power-down protective circuit, preventing device destruction when it is powered down.
Features
AI Translation
- Wide supply voltage range from 1.65V to 5.5V
- IOFF supports partial-power-down mode
- Low static power consumption; lCC = 10μA (Max.)
- ±24mA output drive (VCC = 3.0V)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



