LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZT52H-C4V7-QX product image
  • BZT52H-C4V7-QX thumbnail 1
  • BZT52H-C4V7-QX thumbnail 2
  • BZT52H-C4V7-QX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZT52H-C4V7-QXRoHS

Manufacturer
MPN
BZT52H-C4V7-QX
LCSC Part #
C7507983
Packaging
SOD-123F
Customer #
Key Attributes
1 Independent 4.4V~5V SOD-123F Single Zener Diodes RoHS
Datasheetpdf iconNexperia BZT52H-C4V7-QX
In-Stock: 3,000
3,000 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0412$ 0.82
200+$ 0.0325$ 6.50
600+$ 0.0276$ 16.56
3,000+$ 0.0247$ 74.10
9,000+$ 0.0222$ 199.80
21,000+$ 0.0209$ 438.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-123F
Diode Configuration1 Independent
Pd - Power Dissipation375mW
Reverse Leakage Current (Ir)3uA@2V
Zener Voltage(Range)4.4V~5V

Introduction

AI Translation

General- purpose Zener diodes in an SOD123F small and flat lead Surface- Mounted Device (SMD) plastic package.

Features

AI Translation
  • Total power dissipation: ≤ 830 mW
  • Three tolerance series: ± 1%, ± 2% and approximately ± 5%
  • Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Small plastic package suitable for surface-mounted design
  • Qualified according to AEC-Q101 and recommended for use in automotive applications

Applications

AI Translation
  • General regulation functions