AKER SMAN-000032-2CW4T00
| Manufacturer | AKERAsian Brands |
| MPN | SMAN-000032-2CW4T00 |
| LCSC Part # | C7502648 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | XTAL OSC 32.768kHz SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD2520-4P | |
| Voltage - Supply | 1.6V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 32.768kHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD2520-4P |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.6V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
In-Stock: 2,990
2,990 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.829 | $ 0.83 |
| 10+ | $ 0.6712 | $ 6.71 |
| 30+ | $ 0.594 | $ 17.82 |
| 100+ | $ 0.5151 | $ 51.51 |
| 500+ | $ 0.4684 | $ 234.20 |
| 1,000+ | $ 0.4443 | $ 444.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD2520-4P | |
| Voltage - Supply | 1.6V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 32.768kHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD2520-4P |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.6V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

