YAZAKI 7123-4123-30
| Manufacturer | |
| MPN | 7123-4123-30 |
| LCSC Part # | C7502182 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1 Automotive Connector Housing 2P Through Hole Rectangular Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | YAZAKI | |
| Packaging | Through Hole | |
| Number of Rows | 1 | |
| Type | Automotive Connector Housing | |
| Number of Pins | 2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | YAZAKI | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Number of Rows | 1 | |
| Type | Automotive Connector Housing | |
| Number of Pins | 2P |
Report an ErrorShow similar products (0) >
In-Stock: 398
398 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4928 | $ 0.49 |
| 10+ | $ 0.3917 | $ 3.92 |
| 30+ | $ 0.3476 | $ 10.43 |
| 100+ | $ 0.2938 | $ 29.38 |
| 500+ | $ 0.2693 | $ 134.65 |
| 1,000+ | $ 0.2546 | $ 254.60 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | YAZAKI | |
| Packaging | Through Hole | |
| Number of Rows | 1 | |
| Type | Automotive Connector Housing | |
| Number of Pins | 2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | YAZAKI | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Number of Rows | 1 | |
| Type | Automotive Connector Housing | |
| Number of Pins | 2P |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



