LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DEGSON 2EDGK-5.08-08P-11-1000A(H) product image
  • 2EDGK-5.08-08P-11-1000A(H) thumbnail 1
  • 2EDGK-5.08-08P-11-1000A(H) thumbnail 2
  • 2EDGK-5.08-08P-11-1000A(H) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DEGSON 2EDGK-5.08-08P-11-1000A(H)RoHS

Manufacturer
DEGSONAsian Brands
MPN
2EDGK-5.08-08P-11-1000A(H)
LCSC Part #
C7501891
Packaging
P=5.08mm
Customer #
Key Attributes
TERM BLK 5.08mm TH
Datasheetpdf iconDEGSON 2EDGK-5.08-08P-11-1000A(H)
Custom CablesMOQ 1pc
In-Stock: 431
431 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9898$ 0.99
10+$ 0.8947$ 8.95
30+$ 0.8404$ 25.21
100+$ 0.7816$ 78.16
525+$ 0.7544$ 396.06
1,050+$ 0.7423$ 779.42
Standard Packaging525/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerDEGSON
PackagingP=5.08mm
Operating Temperature-40℃~+105℃
Current Rating20A
Voltage Rating (Max)300V
Number of Positions or Pins1x8P
Number of Pins8P
Wire Gauge - AWG12~28
Number of PINs Per Row8
Connector TypeMale Plug
Number of Rows1
Pitch5.08mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.