Nextron Z-SUBDBAF107A062
| Manufacturer | NextronAsian Brands |
| MPN | Z-SUBDBAF107A062 |
| LCSC Part # | C7501767 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Female Standard D-Sub 2 Solder Cup -40℃~+85℃ Through Hole D-Sub Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Nextron | |
| Packaging | Through Hole | |
| Gender | Female | |
| Connector Type | Standard D-Sub | |
| Number of Rows | 2 | |
| Color | Blue | |
| Voltage Rating | 250V | |
| Mounting Type | Solder Cup | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Nextron | |
| Packaging | Through Hole | |
| Gender | Female | |
| Connector Type | Standard D-Sub |
| Type | Description | |
|---|---|---|
| Number of Rows | 2 | |
| Color | Blue | |
| Voltage Rating | 250V | |
| Mounting Type | Solder Cup | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
In-Stock: 80
80 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2955 | $ 1.48 |
| 50+ | $ 0.2336 | $ 11.68 |
| 150+ | $ 0.2071 | $ 31.07 |
| 500+ | $ 0.174 | $ 87.00 |
| 2,500+ | $ 0.1592 | $ 398.00 |
| 5,000+ | $ 0.1504 | $ 752.00 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Nextron | |
| Packaging | Through Hole | |
| Gender | Female | |
| Connector Type | Standard D-Sub | |
| Number of Rows | 2 | |
| Color | Blue | |
| Voltage Rating | 250V | |
| Mounting Type | Solder Cup | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Nextron | |
| Packaging | Through Hole | |
| Gender | Female | |
| Connector Type | Standard D-Sub |
| Type | Description | |
|---|---|---|
| Number of Rows | 2 | |
| Color | Blue | |
| Voltage Rating | 250V | |
| Mounting Type | Solder Cup | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Z-SUBDBAF107A062 | Nextron | Through Hole | 0 | $ 0.2869 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



