GENESYS GL3510-OSY52
| Manufacturer | GENESYSAsian Brands |
| MPN | GL3510-OSY52 |
| LCSC Part # | C7501408 |
| Packaging | QFN-64 |
| Customer # | |
| Key Attributes | USB 3.1 Gen 1 Hub Controller |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | GENESYS | |
| Packaging | QFN-64 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of ports | 2 | |
| Applications Function | USB Hub | |
| Data Rate | 5Gbps | |
| USB Protocol | USB 3.1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | GENESYS | |
| Packaging | QFN-64 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Number of ports | 2 | |
| Applications Function | USB Hub | |
| Data Rate | 5Gbps | |
| USB Protocol | USB 3.1 |
Introduction
Genesys GL3510 is a 4-port/2-port, low-power, and configurable hub controller. It is compliant with the USB 3.1 specification. GL3510 integrates Genesys Logic self-developed USB 3.1 Gen 1 Super Speed transmitter/receiver physical layer (PHY) and USB 2.0 High-Speed PHY. It supports Super Speed, Hi-Speed, and Full-Speed USB connections and is fully backward compatible to all USB 2.0 and USB 1.1 hosts. GL3510 has built-in 5V to 3.3V and 5V to 1.2V regulators, which saves customers’ BOM cost, and eases for PCB design. GL3510 features the native fast-charging and complies with USB-IF battery charging specification rev1.2, it could fast-charge Apple, Samsung Galaxy devices, and any device complaint with BC1.2/1.1. It also allows portable devices to draw up to 1.5A from GL3510 charging downstream ports (CDP) or dedicated charging port (DCP). It can enable systems to fast charge handheld devices even during “Sleep” and “Power-off” modes.
Features
- Compliant with USB 3.1 Gen 1 Specification
- Upstream port supports SuperSpeed (SS), HighSpeed (HS) and FullSpeed (FS) traffic
- Downstream ports support SS, HS, FS, and LowSpeed (LS) traffic
- 1 control pipe and 1 interrupt pipe
- Backward compatible to USB specification Revision 2.0/1.1
- Featuring fast-charging on all downstream ports and upstream port
- Compliant with USB Ba
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4638 | $ 1.46 |
| 10+ | $ 1.2117 | $ 12.12 |
| 30+ | $ 1.0751 | $ 32.25 |
| 260+ | $ 0.8913 | $ 231.74 |
| 520+ | $ 0.823 | $ 427.96 |
| 1,040+ | $ 0.7921 | $ 823.78 |
Standard Packaging260/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | GENESYS | |
| Packaging | QFN-64 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of ports | 2 | |
| Applications Function | USB Hub | |
| Data Rate | 5Gbps | |
| USB Protocol | USB 3.1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | GENESYS | |
| Packaging | QFN-64 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Number of ports | 2 | |
| Applications Function | USB Hub | |
| Data Rate | 5Gbps | |
| USB Protocol | USB 3.1 |
Introduction
Genesys GL3510 is a 4-port/2-port, low-power, and configurable hub controller. It is compliant with the USB 3.1 specification. GL3510 integrates Genesys Logic self-developed USB 3.1 Gen 1 Super Speed transmitter/receiver physical layer (PHY) and USB 2.0 High-Speed PHY. It supports Super Speed, Hi-Speed, and Full-Speed USB connections and is fully backward compatible to all USB 2.0 and USB 1.1 hosts. GL3510 has built-in 5V to 3.3V and 5V to 1.2V regulators, which saves customers’ BOM cost, and eases for PCB design. GL3510 features the native fast-charging and complies with USB-IF battery charging specification rev1.2, it could fast-charge Apple, Samsung Galaxy devices, and any device complaint with BC1.2/1.1. It also allows portable devices to draw up to 1.5A from GL3510 charging downstream ports (CDP) or dedicated charging port (DCP). It can enable systems to fast charge handheld devices even during “Sleep” and “Power-off” modes.
Features
- Compliant with USB 3.1 Gen 1 Specification
- Upstream port supports SuperSpeed (SS), HighSpeed (HS) and FullSpeed (FS) traffic
- Downstream ports support SS, HS, FS, and LowSpeed (LS) traffic
- 1 control pipe and 1 interrupt pipe
- Backward compatible to USB specification Revision 2.0/1.1
- Featuring fast-charging on all downstream ports and upstream port
- Compliant with USB Ba
C7501408 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



