3PEAK TP2112-VR
| Manufacturer | 3PEAKAsian Brands |
| MPN | TP2112-VR |
| LCSC Part # | C7501210 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 20mA 2 1.5mV 6V/ms 0.0001pA 130dB 10kHz 300nA Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | 3PEAK | |
| Packaging | MSOP-8 | |
| Output Current | 20mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 6V/ms | |
| Input Offset Current(Ios) | 0.0001pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 0.0001pA | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Gain Bandwidth Product | 10kHz | |
| Quiescent Current | 300nA | |
| Features | - | |
| Input Voltage Noise Density | 265nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -3V~-900mV;900mV~3V | |
| Single Supply | 1.8V~6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | 3PEAK | |
| Packaging | MSOP-8 | |
| Output Current | 20mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 6V/ms | |
| Input Offset Current(Ios) | 0.0001pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 0.0001pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Gain Bandwidth Product | 10kHz | |
| Quiescent Current | 300nA | |
| Features | - | |
| Input Voltage Noise Density | 265nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -3V~-900mV;900mV~3V | |
| Single Supply | 1.8V~6V |
Introduction
The TP211x are ultra-low power, precision CMOS op-amps that provide a constant 10kHz bandwidth and 10mV/μs slew rate with only 300nA quiescent current per amplifier. The ground-sensing input common-mode range, guaranteed 1.5mV VOS and ultra-low 0.4μV/°C VOS TC enables accurate and stable measurement for both high side and low side current sensing. The TP211x have carefully designed CMOS input stage that outperforms competitors with typically 0.1fA IB. This ultra-low input current significantly reduces IB and IOS errors introduced in giga-Ω resistance, high impedance photodiode, and charge sense situations. The TP211x are unity gain stable with 1,000nF capacitive load. They can operate from a single -supply voltage of +1.8V to +6.0V or a dual-supply voltage of ±0.9V to ±3.0V, and features ground-sensing inputs and rail-to-rail output. The combined features make the TP211x ideally suited for a variety of 2-cell NiCd/Alkaline battery or single-Li+ battery powered portable applications. Potential applications include low frequency signal conditioning, mobile accessories, wireless remote sensing, vibration monitors, ECGs, pulse monitors, glucose meters, smoke and fire detectors, and backup battery sensors. For applications that require power-down, the TP2111N has a low-power shutdown mode that reduces supply current to 3nA typically, and forces the output into a high-impedance state.
Features
- Ultra-low Supply Current: 300nA Typical / 500nA Maximum per Amplifier
- Stable 10kHz GBWP with 6mV/μs Slew Rate
- Offset Voltage: 1.5mV Maximum
- Ultra-low VOSTC; 0.4μV/°C
- Ultra-low Input Bias Current: 0.1 fA Typical
- Unity Gain Stable for 1,000 nF Capacitive Load
- High 120 dB Open-Loop Voltage Gain
- Ground-Sensing Input Common-Mode Range
- Outputs Swing Rail-to-Rail
- Outputs Source and Sink 20mA of Load Current
- No Phase Reversal for Overdriven Inputs
- Ultra-low Single-Supply Operation Down to +1.8V
- Shutdown Current: 3 nA Typical (TP2111N)
- -40°C to 125°C Operation Range
- Robust 8 kV – HBM and 2 kV – CDM ESD Rating
- Green, Popular Type Package
Applications
- Current Sensing
- Threshold Detectors/Discriminators
- Low Power Filters
- Handsets and Mobile Accessories
- Wireless Remote Sensors
- Active RFID Readers
- Gas/Oxygen/Environment Sensors
- Battery or Solar Powered Devices
- Sensor Network Powered by Energy Scavenging
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9982 | $ 1.00 |
| 10+ | $ 0.7886 | $ 7.89 |
| 30+ | $ 0.6831 | $ 20.49 |
| 100+ | $ 0.5791 | $ 57.91 |
| 500+ | $ 0.5167 | $ 258.35 |
| 1,000+ | $ 0.4847 | $ 484.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | 3PEAK | |
| Packaging | MSOP-8 | |
| Output Current | 20mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 6V/ms | |
| Input Offset Current(Ios) | 0.0001pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 0.0001pA | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Gain Bandwidth Product | 10kHz | |
| Quiescent Current | 300nA | |
| Features | - | |
| Input Voltage Noise Density | 265nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -3V~-900mV;900mV~3V | |
| Single Supply | 1.8V~6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | 3PEAK | |
| Packaging | MSOP-8 | |
| Output Current | 20mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 6V/ms | |
| Input Offset Current(Ios) | 0.0001pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 0.0001pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Gain Bandwidth Product | 10kHz | |
| Quiescent Current | 300nA | |
| Features | - | |
| Input Voltage Noise Density | 265nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -3V~-900mV;900mV~3V | |
| Single Supply | 1.8V~6V |
Introduction
The TP211x are ultra-low power, precision CMOS op-amps that provide a constant 10kHz bandwidth and 10mV/μs slew rate with only 300nA quiescent current per amplifier. The ground-sensing input common-mode range, guaranteed 1.5mV VOS and ultra-low 0.4μV/°C VOS TC enables accurate and stable measurement for both high side and low side current sensing. The TP211x have carefully designed CMOS input stage that outperforms competitors with typically 0.1fA IB. This ultra-low input current significantly reduces IB and IOS errors introduced in giga-Ω resistance, high impedance photodiode, and charge sense situations. The TP211x are unity gain stable with 1,000nF capacitive load. They can operate from a single -supply voltage of +1.8V to +6.0V or a dual-supply voltage of ±0.9V to ±3.0V, and features ground-sensing inputs and rail-to-rail output. The combined features make the TP211x ideally suited for a variety of 2-cell NiCd/Alkaline battery or single-Li+ battery powered portable applications. Potential applications include low frequency signal conditioning, mobile accessories, wireless remote sensing, vibration monitors, ECGs, pulse monitors, glucose meters, smoke and fire detectors, and backup battery sensors. For applications that require power-down, the TP2111N has a low-power shutdown mode that reduces supply current to 3nA typically, and forces the output into a high-impedance state.
Features
- Ultra-low Supply Current: 300nA Typical / 500nA Maximum per Amplifier
- Stable 10kHz GBWP with 6mV/μs Slew Rate
- Offset Voltage: 1.5mV Maximum
- Ultra-low VOSTC; 0.4μV/°C
- Ultra-low Input Bias Current: 0.1 fA Typical
- Unity Gain Stable for 1,000 nF Capacitive Load
- High 120 dB Open-Loop Voltage Gain
- Ground-Sensing Input Common-Mode Range
- Outputs Swing Rail-to-Rail
- Outputs Source and Sink 20mA of Load Current
- No Phase Reversal for Overdriven Inputs
- Ultra-low Single-Supply Operation Down to +1.8V
- Shutdown Current: 3 nA Typical (TP2111N)
- -40°C to 125°C Operation Range
- Robust 8 kV – HBM and 2 kV – CDM ESD Rating
- Green, Popular Type Package
Applications
- Current Sensing
- Threshold Detectors/Discriminators
- Low Power Filters
- Handsets and Mobile Accessories
- Wireless Remote Sensors
- Active RFID Readers
- Gas/Oxygen/Environment Sensors
- Battery or Solar Powered Devices
- Sensor Network Powered by Energy Scavenging
C7501210 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TP5532-VR | 3PEAK | MSOP-8 | 2,595 | $ 1.2845 | ||
| LM2904A-VR | 3PEAK | MSOP-8 | 6,720 | $ 0.1067 | ||
| LM2904A-VS1R-S | 3PEAK | MSOP-8 | 2,120 | $ 0.1952 | ||
| LM358A-VR | 3PEAK | MSOP-8 | 12,020 | $ 0.0966 |



