Cmos CMD031N03L
| Manufacturer | CmosAsian Brands |
| MPN | CMD031N03L |
| LCSC Part # | C7501160 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 120A TO-252 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 120A | |
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss@Vds) | 80pF | |
| RDS(on) | 3.1mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.5nF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 120A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss@Vds) | 80pF | |
| RDS(on) | 3.1mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.5nF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 031N03L uses advanced technology and design to provide excellent RDS(ON). This device is ideal for boost converters and synchronous rectifiers for consumer, telecom, industrial power supplies and LED backlighting.
Features
AI Translation
- Low On-Resistance
- Fast Switching
- RoHS Compliant
Applications
AI Translation
- Inverters
- Power Supplies
In-Stock: 95
95 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2822$ 0.2681 | $ 1.34 |
| 50+ | $ 0.2221$ 0.2110 | $ 10.55 |
| 150+ | $ 0.1963$ 0.1865 | $ 27.98 |
| 500+ | $ 0.1618$ 0.1538 | $ 76.90 |
| 2,500+ | $ 0.1475$ 0.1402 | $ 350.50 |
| 5,000+ | $ 0.1389$ 0.1320 | $ 660.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 120A | |
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss@Vds) | 80pF | |
| RDS(on) | 3.1mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.5nF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 120A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss@Vds) | 80pF | |
| RDS(on) | 3.1mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.5nF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 031N03L uses advanced technology and design to provide excellent RDS(ON). This device is ideal for boost converters and synchronous rectifiers for consumer, telecom, industrial power supplies and LED backlighting.
Features
AI Translation
- Low On-Resistance
- Fast Switching
- RoHS Compliant
Applications
AI Translation
- Inverters
- Power Supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CMD150N04A | Cmos | TO-252 | 340 | $0.3492 $0.3675 | ||
| CMD150N03A | Cmos | TO-252 | 15 | $0.2801 $0.2948 | ||
| CMD028N03 | Cmos | TO-252 | 130 | $0.2522 $0.2654 | ||
| CMD2144 | Cmos | TO-252 | 170 | $0.5450 $0.5736 | ||
| CMD023N06 | Cmos | TO-252 | 31 | $0.5566 $0.5858 | ||
| CMD150N03 | Cmos | TO-252 | 16 | $0.4183 $0.4403 | ||
| CMD020N03 | Cmos | TO-252 | 17 | $0.7944 $0.8362 | ||
| CMD019N04L | Cmos | TO-252 | 226 | $0.5880 $0.6189 | ||
| CMD016N04 | Cmos | TO-252 | 148 | $0.5600 $0.5894 | ||
| CMD120N03A | Cmos | TO-252 | 0 | $ 0.6414 |

