EVISUN B0512LS-1WR3
| Manufacturer | EVISUNAsian Brands |
| MPN | B0512LS-1WR3 |
| LCSC Part # | C7500918 |
| Packaging | SIP,19.7x6mm |
| Customer # | |
| Key Attributes | 1W Isolated Non-regulated DC-DC Module Power Supply with Fixed Voltage Input and Dual/ Single Output (Positive and Negative) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.7x6mm | |
| Output Voltage | 12V | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 6mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | - | |
| Iout | 84mA | |
| Height | 6mm | |
| Frequency - Switching | 200kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 83% | |
| Length | 19.65mm | |
| Width | 10.16mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.7x6mm | |
| Output Voltage | 12V | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 6mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | - |
| Type | Description | |
|---|---|---|
| Iout | 84mA | |
| Height | 6mm | |
| Frequency - Switching | 200kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 83% | |
| Length | 19.65mm | |
| Width | 10.16mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Sustained short-circuit protection
- No-load input current as low as 6mA, efficiency up to 85%
- Low ripple factor and low noise
- Isolation voltage 1500VDC/min, 3000VDC/1s
- International standard pinout
- Operating temperature range: -40°C~+105°C
Applications
AI Translation
- Applications requiring an isolated power supply from the input in distributed power systems
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
In-Stock: 56
56 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2888$ 1.1600 | $ 1.16 |
| 10+ | $ 1.0656$ 0.9591 | $ 9.59 |
| 30+ | $ 0.9434$ 0.8491 | $ 25.47 |
| 100+ | $ 0.8049$ 0.7245 | $ 72.45 |
| 500+ | $ 0.743$ 0.6687 | $ 334.35 |
| 1,000+ | $ 0.7153$ 0.6438 | $ 643.80 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.7x6mm | |
| Output Voltage | 12V | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 6mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | - | |
| Iout | 84mA | |
| Height | 6mm | |
| Frequency - Switching | 200kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 83% | |
| Length | 19.65mm | |
| Width | 10.16mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.7x6mm | |
| Output Voltage | 12V | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 6mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | - |
| Type | Description | |
|---|---|---|
| Iout | 84mA | |
| Height | 6mm | |
| Frequency - Switching | 200kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 83% | |
| Length | 19.65mm | |
| Width | 10.16mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Sustained short-circuit protection
- No-load input current as low as 6mA, efficiency up to 85%
- Low ripple factor and low noise
- Isolation voltage 1500VDC/min, 3000VDC/1s
- International standard pinout
- Operating temperature range: -40°C~+105°C
Applications
AI Translation
- Applications requiring an isolated power supply from the input in distributed power systems
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
C7500918 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



