XIAMEN FARATRONIC C43Q1684KBAC000
| Manufacturer | XIAMEN FARATRONICAsian Brands |
| MPN | C43Q1684KBAC000 |
| LCSC Part # | C7500897 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | CAP SAFETY 680nF ±10% 300V TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 680nF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | Y2 | |
| safety certification | - | |
| Voltage(AC) | 300V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 680nF | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | Y2 | |
| safety certification | - | |
| Voltage(AC) | 300V |
Report an ErrorShow similar products (0) >
In-Stock: 34
34 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3247 | $ 1.32 |
| 10+ | $ 1.1059 | $ 11.06 |
| 30+ | $ 0.9852 | $ 29.56 |
| 100+ | $ 0.8494 | $ 84.94 |
| 500+ | $ 0.7891 | $ 394.55 |
| 1,000+ | $ 0.7619 | $ 761.90 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 680nF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | Y2 | |
| safety certification | - | |
| Voltage(AC) | 300V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 680nF | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | Y2 | |
| safety certification | - | |
| Voltage(AC) | 300V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



