LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Motorcomm YT8614C product image
  • YT8614C thumbnail 1
  • YT8614C thumbnail 2
  • YT8614C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Motorcomm YT8614CRoHS

Manufacturer
MotorcommAsian Brands
MPN
YT8614C
LCSC Part #
C7500890
Packaging
-
Customer #
Key Attributes
Ethernet Transceiver QSGMII Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconMotorcomm YT8614C
In-Stock: 226
226 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.4924$ 5.49
10+$ 5.2232$ 52.23
60+$ 5.0593$ 303.56
120+$ 4.9215$ 590.58
Standard Packaging60/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMotorcomm
Packaging-
Voltage - Supply3.3V;1.2V
TypeEthernet Transceiver
Ethernet Speed Standards-
number of channels4
Data Rate10Mbit/s;100Mbit/s;1Gbit/s
Operating Temperature-
FeaturesSupport optical fiber;SupportSyncE;Low-power mode;Cable diagnostics;Programmable LED indication
InterfaceQSGMII

Introduction

AI Translation

YT8614 is a highly integrated quad-port combo transceiver supporting 10BASE-Te, 100BASE-TX, 1000BASE-T, and 1000BASE-X/100BASE-FX operation on each port. The device integrates four 10/100/1000BASE-T Ethernet transceivers, four 1000BASE-X/100BASE-FX SerDes physical coding sublayers, and a quad-port QSGMII/SGMII interface. It supports both copper and fiber media, with multiple operating modes selectable via configuration pins or software. Leveraging advanced DSP technology and analog front-end design, the YT8614 enables robust long-reach transmission over CAT5e unshielded twisted-pair cable. The device supports advanced features including auto-negotiation, Energy Efficient Ethernet, Synchronous Ethernet, and Energy Detect, and can be configured and monitored via the SMI management interface. Its low-power design and high integration make it an ideal choice for space- and power-constrained applications.

Features

AI Translation
  • Supports QSGMII and SGMII interfaces
  • Supports 1000BASE-T, 100BASE-TX, 10BASE-Te operation
  • Supports 1000BASE-X and 100BASE-FX operation
  • Supports auto-negotiation and parallel detection
  • Supports Energy Efficient Ethernet
  • Supports Synchronous Ethernet
  • Supports link-down power saving mode
  • Supports digital loopback, external loopback, and remote PHY loopback
  • Supports long-reach Ethernet mode
  • Supports polarity detection and auto-correction
  • Supports link pulse signaling
  • Supports interrupt function
  • Low-power design
  • LQFP-176 package

Applications

AI Translation
  • Switches and routers
  • Access devices
  • Industrial Ethernet
  • Enterprise networking equipment
  • Network-attached storage