Mini-Circuits BFTC-415+
| Manufacturer | |
| MPN | BFTC-415+ |
| LCSC Part # | C7500877 |
| Packaging | SMD-6P,3.8x3.8mm |
| Customer # | |
| Key Attributes | Ceramic Bandpass Filter BFTC-415+ |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-6P,3.8x3.8mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | 415MHz | |
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | - | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 5.5dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-6P,3.8x3.8mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | 415MHz |
| Type | Description | |
|---|---|---|
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | - | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 5.5dB |
Introduction
The BFTC - 415+ LTCC bandpass filter covers the 330 to 500 MHz passband with 25 dB upper/lower stopband rejection. This model handles up to 4W RF input power and provides a wide operating temperature range from - 40 to +85°C. Utilizing LTCC multi - layer construction, the filter achieves excellent repeatability of performance and comes in a tiny ceramic package saving space in dense PCB layouts.
Features
- Good VSWR 1.5 typ. @ passband
- Small size
- Hermetically sealed
- Temperature sable
- LTCC construction
Applications
- Test and measurement
- Harmonic rejection
- Transmitters / Receivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.6756 | $ 9.68 |
| 10+ | $ 9.4477 | $ 94.48 |
| 30+ | $ 9.2964 | $ 278.89 |
| 100+ | $ 9.145 | $ 914.50 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-6P,3.8x3.8mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | 415MHz | |
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | - | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 5.5dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-6P,3.8x3.8mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | 415MHz |
| Type | Description | |
|---|---|---|
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | - | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 5.5dB |
Introduction
The BFTC - 415+ LTCC bandpass filter covers the 330 to 500 MHz passband with 25 dB upper/lower stopband rejection. This model handles up to 4W RF input power and provides a wide operating temperature range from - 40 to +85°C. Utilizing LTCC multi - layer construction, the filter achieves excellent repeatability of performance and comes in a tiny ceramic package saving space in dense PCB layouts.
Features
- Good VSWR 1.5 typ. @ passband
- Small size
- Hermetically sealed
- Temperature sable
- LTCC construction
Applications
- Test and measurement
- Harmonic rejection
- Transmitters / Receivers
C7500877 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



