Amphenol HFW8R-1STE1LF
| Manufacturer | |
| MPN | HFW8R-1STE1LF |
| LCSC Part # | C7500641 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1mm SPACING FPC/FFC CONNECTOR |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Contacts | 8P | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 100V | |
| Contact Plating | Tin | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.4mm | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Contacts | 8P | |
| Pitch | 1mm |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Voltage Rating (Max) | 100V | |
| Contact Plating | Tin | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.4mm | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6551 | $ 0.66 |
| 10+ | $ 0.6406 | $ 6.41 |
| 30+ | $ 0.631 | $ 18.93 |
| 100+ | $ 0.6197 | $ 61.97 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Contacts | 8P | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 100V | |
| Contact Plating | Tin | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.4mm | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Contacts | 8P | |
| Pitch | 1mm |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Voltage Rating (Max) | 100V | |
| Contact Plating | Tin | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.4mm | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



