Amphenol T821106A1S100CEU
| Manufacturer | |
| MPN | T821106A1S100CEU |
| LCSC Part # | C7500623 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Male 6P 2 Through Hole -40℃~+105℃ Through Hole D-Sub Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Gender | Male | |
| Number of Pins | 6P | |
| Number of Rows | 2 | |
| Color | Black | |
| Voltage Rating | 250V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Gender | Male | |
| Number of Pins | 6P |
| Type | Description | |
|---|---|---|
| Number of Rows | 2 | |
| Color | Black | |
| Voltage Rating | 250V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2811 | $ 0.28 |
| 10+ | $ 0.2765 | $ 2.77 |
| 30+ | $ 0.2719 | $ 8.16 |
| 100+ | $ 0.2672 | $ 26.72 |
Standard Packaging828/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Gender | Male | |
| Number of Pins | 6P | |
| Number of Rows | 2 | |
| Color | Black | |
| Voltage Rating | 250V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Gender | Male | |
| Number of Pins | 6P |
| Type | Description | |
|---|---|---|
| Number of Rows | 2 | |
| Color | Black | |
| Voltage Rating | 250V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
C7500623 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



