MK MKDV64GCL-STP
| Manufacturer | MKAsian Brands |
| MPN | MKDV64GCL-STP |
| LCSC Part # | C7500180 |
| Packaging | LGA-8(6.6x8) |
| Customer # | |
| Key Attributes | SD NAND |
| Datasheet | MK MKDV64GCL-STP |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MK | |
| Packaging | LGA-8(6.6x8) | |
| Operating Temperature | -25℃~+85℃ | |
| Features | ECC error correction function;Bad block management function | |
| Memory Size | 64Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 5,000 cycles | |
| Clock Frequency | 50MHz | |
| Data Retention - TDR (Year) | - | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 250uA | |
| Interface | SD interface;SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MK | |
| Packaging | LGA-8(6.6x8) | |
| Operating Temperature | -25℃~+85℃ | |
| Features | ECC error correction function;Bad block management function | |
| Memory Size | 64Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 5,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 50MHz | |
| Data Retention - TDR (Year) | - | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 250uA | |
| Interface | SD interface;SPI |
Introduction
MK SD NAND is an embedded storage solution designed in a LGA package form. The operation of SD is similar to an SD card which is an commercial standard. SD NAND consists of NAND flash and a high performance controller. 3.3V supply voltage is required for the NAND area (VCC). AND is fully compliant with SD2.0 interface, which allows most of general CPU to utili SD NAND has high performance, high quality and low power consumption. MK’s SD NAND family includes an on-board intelligent controller which manages interface protocols; security algorithms for content protection; data storage and retrieval, as well as Error Correction Code (ECC) algorithms; defect handling; power management; wear leveling and clock control. ECC:Error Correction code algorithms
Features
- Support up to 50MHz clock frequency
- Supports SPI Mode
- Built-in HW ECC Engine and highly reliable NAND management mechanism
- C10, U1, V10
- Smaller package LGA-8
- Advanced thermal management features to maximize performance and data protection at extended temperatures
- Static, dynamic, and global wear leveling
- Bad block management, intelligent garbage collection and support for interleaving, cache, and multi-plane programming
- Read disturb management and dynamic data refresh
- Best-in-class power fail management
- Program/Erase:5,000 cycles
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MK | |
| Packaging | LGA-8(6.6x8) | |
| Operating Temperature | -25℃~+85℃ | |
| Features | ECC error correction function;Bad block management function | |
| Memory Size | 64Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 5,000 cycles | |
| Clock Frequency | 50MHz | |
| Data Retention - TDR (Year) | - | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 250uA | |
| Interface | SD interface;SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MK | |
| Packaging | LGA-8(6.6x8) | |
| Operating Temperature | -25℃~+85℃ | |
| Features | ECC error correction function;Bad block management function | |
| Memory Size | 64Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 5,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 50MHz | |
| Data Retention - TDR (Year) | - | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 250uA | |
| Interface | SD interface;SPI |
Introduction
MK SD NAND is an embedded storage solution designed in a LGA package form. The operation of SD is similar to an SD card which is an commercial standard. SD NAND consists of NAND flash and a high performance controller. 3.3V supply voltage is required for the NAND area (VCC). AND is fully compliant with SD2.0 interface, which allows most of general CPU to utili SD NAND has high performance, high quality and low power consumption. MK’s SD NAND family includes an on-board intelligent controller which manages interface protocols; security algorithms for content protection; data storage and retrieval, as well as Error Correction Code (ECC) algorithms; defect handling; power management; wear leveling and clock control. ECC:Error Correction code algorithms
Features
- Support up to 50MHz clock frequency
- Supports SPI Mode
- Built-in HW ECC Engine and highly reliable NAND management mechanism
- C10, U1, V10
- Smaller package LGA-8
- Advanced thermal management features to maximize performance and data protection at extended temperatures
- Static, dynamic, and global wear leveling
- Bad block management, intelligent garbage collection and support for interleaving, cache, and multi-plane programming
- Read disturb management and dynamic data refresh
- Best-in-class power fail management
- Program/Erase:5,000 cycles
C7500180 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



