ROCPU Switches TP72611
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | TP72611 |
| LCSC Part # | C7500000 |
| Packaging | DIP |
| Customer # | |
| Key Attributes | SPST-NO DIP Limit Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | DIP | |
| Length | 3mm | |
| Width | 6.4mm | |
| Operating Temperature | -10℃~+60℃ | |
| Circuit | SPST-NO | |
| Switch Height | 13.5mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | DIP | |
| Length | 3mm |
| Type | Description | |
|---|---|---|
| Width | 6.4mm | |
| Operating Temperature | -10℃~+60℃ | |
| Circuit | SPST-NO | |
| Switch Height | 13.5mm |
Report an ErrorShow similar products (0) >
In-Stock: 980
980 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1771$ 0.0886 | $ 0.44 |
| 50+ | $ 0.139$ 0.0695 | $ 3.48 |
| 150+ | $ 0.1228$ 0.0614 | $ 9.21 |
| 1,000+ | $ 0.1024$ 0.0512 | $ 51.20 |
| 2,000+ | $ 0.0934$ 0.0467 | $ 93.40 |
| 5,000+ | $ 0.0879$ 0.0440 | $ 220.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | DIP | |
| Length | 3mm | |
| Width | 6.4mm | |
| Operating Temperature | -10℃~+60℃ | |
| Circuit | SPST-NO | |
| Switch Height | 13.5mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | DIP | |
| Length | 3mm |
| Type | Description | |
|---|---|---|
| Width | 6.4mm | |
| Operating Temperature | -10℃~+60℃ | |
| Circuit | SPST-NO | |
| Switch Height | 13.5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



