ROCPU Switches TP72332
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | TP72332 |
| LCSC Part # | C7499997 |
| Packaging | DIP |
| Customer # | |
| Key Attributes | Round Plunger SPDT DIP Limit Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | DIP | |
| Length | 4.2mm | |
| Width | 6.1mm | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Switch Height | 10.5mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | DIP | |
| Length | 4.2mm |
| Type | Description | |
|---|---|---|
| Width | 6.1mm | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Switch Height | 10.5mm |
Report an ErrorShow similar products (0) >
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2656$ 0.1328 | $ 0.66 |
| 50+ | $ 0.2085$ 0.1043 | $ 5.22 |
| 150+ | $ 0.1841$ 0.0921 | $ 13.82 |
| 1,000+ | $ 0.1536$ 0.0768 | $ 76.80 |
| 2,000+ | $ 0.14$ 0.0700 | $ 140.00 |
| 5,000+ | $ 0.1319$ 0.0660 | $ 330.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | DIP | |
| Length | 4.2mm | |
| Width | 6.1mm | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Switch Height | 10.5mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | DIP | |
| Length | 4.2mm |
| Type | Description | |
|---|---|---|
| Width | 6.1mm | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Switch Height | 10.5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



