ROCPU Switches TP72021
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | TP72021 |
| LCSC Part # | C7499994 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Angle Toggle SPST-NO SMD Limit Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD | |
| Length | 3.8mm | |
| Width | 4.8mm | |
| Actuator Style | Angle Toggle | |
| Circuit | SPST-NO | |
| Switch Height | 4mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD | |
| Length | 3.8mm |
| Type | Description | |
|---|---|---|
| Width | 4.8mm | |
| Actuator Style | Angle Toggle | |
| Circuit | SPST-NO | |
| Switch Height | 4mm |
Report an ErrorShow similar products (0) >
In-Stock: 1,805
1,805 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1743$ 0.0872 | $ 0.44 |
| 50+ | $ 0.1531$ 0.0766 | $ 3.83 |
| 150+ | $ 0.144$ 0.0720 | $ 10.80 |
| 500+ | $ 0.1326$ 0.0663 | $ 33.15 |
| 2,000+ | $ 0.1276$ 0.0638 | $ 127.60 |
| 4,000+ | $ 0.1245$ 0.0623 | $ 249.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD | |
| Length | 3.8mm | |
| Width | 4.8mm | |
| Actuator Style | Angle Toggle | |
| Circuit | SPST-NO | |
| Switch Height | 4mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD | |
| Length | 3.8mm |
| Type | Description | |
|---|---|---|
| Width | 4.8mm | |
| Actuator Style | Angle Toggle | |
| Circuit | SPST-NO | |
| Switch Height | 4mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



