ROCPU Switches TP71611
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | TP71611 |
| LCSC Part # | C7499990 |
| Packaging | DIP |
| Customer # | |
| Key Attributes | SPST-NO DIP Limit Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | DIP | |
| Length | 4.1mm | |
| Width | 6.6mm | |
| Circuit | SPST-NO | |
| Switch Height | 6.1mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | DIP | |
| Length | 4.1mm |
| Type | Description | |
|---|---|---|
| Width | 6.6mm | |
| Circuit | SPST-NO | |
| Switch Height | 6.1mm |
Report an ErrorShow similar products (0) >
In-Stock: 960
960 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1633 | $ 0.82 |
| 50+ | $ 0.128 | $ 6.40 |
| 150+ | $ 0.1129 | $ 16.94 |
| 1,000+ | $ 0.094 | $ 94.00 |
| 2,000+ | $ 0.0856 | $ 171.20 |
| 5,000+ | $ 0.0806 | $ 403.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | DIP | |
| Length | 4.1mm | |
| Width | 6.6mm | |
| Circuit | SPST-NO | |
| Switch Height | 6.1mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | DIP | |
| Length | 4.1mm |
| Type | Description | |
|---|---|---|
| Width | 6.6mm | |
| Circuit | SPST-NO | |
| Switch Height | 6.1mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



